DMV-C Series GigE Industrial Camera
Delta's compact camera features GigE Vision® and GenICam, along with Ethernet connectivity for compatibility, stability, and flexibility
Delta's DMV-C series industrial camera provides users with a wide range of resolutions and monochrome/color cameras. Users can choose between global shutters or rolling shutters for dynamic capturing or static capturing. The industrial camera can also be configured for high-speed capturing.
The DMV-C series adopts a GigE Vision standard interface and an Ethernet connection with 1 Gbps optimal network speed for high-speed image transfer. It complies with the standard functions defined by GenICam, providing high flexibility and compatibility for implementation. With compliance with industry standards, the DMV-C can be integrated with any other GigE compliant cameras, vision software, and control protocol that is easier for integration and deployment. Users can control the various camera functions through the XML file, such as changing the acquisition mode and adjusting the frame rate, exposure value, gain value, and more. At the same time, the DMV-C series also provides a 6-pin I/O port, which contains an input signal and two output signals for flexible industrial camera applications.
- Supports exposure time and white balance settings
- Gamma correction and LUT, gain
- Software trigger, external I/O trigger, and continuous capture
- User-defined ROI and mirror output
- GigE Vision 2.0 compliant
- 64 MB image cache memory
- CE, KC, UL, and RoHS certified
- Simplified integration process for easy integration with existing Ethernet infrastructure
- Multi-point device connection and control
- High-speed and long-range image transmission
- Suitable for machine vision applications needing quick and large-scale deployments
DMV-C Series GigE Industrial Cameras
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMV-CC1M6GC075 | CAMERA GLOBAL SHUTTER 1.6M COLOR | 2 - Immediate | $18,104.80 | ดูรายละเอียด |
![]() | ![]() | DMV-CL5M0GC023 | CAMERA ROLLING SHUTTER 5M COLOR | 4 - Immediate | $19,398.00 | ดูรายละเอียด |
![]() | ![]() | DMV-CX5M0GC023 | CAMERA GLOBAL SHUTTER 5M COLOR | 3 - Immediate | $38,796.32 | ดูรายละเอียด |
![]() | ![]() | DMV-CL12MGC008 | CAMERA ROLLING SHUTTER 12M COLOR | 4 - Immediate | $20,691.20 | ดูรายละเอียด |
![]() | ![]() | DMV-CL12MGM008 | CAMERA ROLLING SHUTTER 12M MONO | 5 - Immediate | $20,044.60 | ดูรายละเอียด |
![]() | ![]() | DMV-CL5M0GM023 | CAMERA ROLLING SHUTTER 5M MONO | 5 - Immediate | $18,751.40 | ดูรายละเอียด |
![]() | ![]() | DMV-CX5M0GM023 | CAMERA GLOBAL SHUTTER 5M MONO | 5 - Immediate | $38,796.32 | ดูรายละเอียด |
![]() | ![]() | DMV-CC1M6GM075 | CAMERA GLOBAL SHUTTER 1.6M MONO | 4 - Immediate | $18,104.80 | ดูรายละเอียด |