Rugged Automotive Grade Fans

Delta’s automotive grade fans offer wide operating voltages, temperature, and environmental protection

Image of Delta Product Groups Rugged Automotive Grade Fans (click to enlarge)Drawing upon a long and successful history of integration into nearly all the world’s leading vehicle and infotainment brands gives Delta a unique position within the industry to build the finest purpose-built axial and blower fans suitable for deployment in any automotive application. These axial and blower fans are built to operate within and withstand the harsh forces of ever-changing conditions on the road such as wide-ranging and often extreme temperatures along with humidity, and shock from various sources.

Though automotive applications may vary widely, the core requirements gravitate towards three major areas. The first requires higher and wider operating voltages and temperatures ranging from -40°C to above +85°C. Each fan is designed to be deployed in different vehicle applications to maximize compatibility. The second requires that not only decibel rating, but sound quality and low vibration be maintained within an acceptable range. This varies based on customer requirements, but the goal is to ensure that the fans do not disturb passengers in a vehicle. The third and final most common core requirement involves subjecting the fan to various environmental tests. These range from thermal shock, humidity, solid and liquid ingress resistance, and more to ensure that the fans are built to endure forces that may be potentially or commonly are involved during vehicle operation.

Traditional car seating systems provide either passive benefits via design and material choices or active heating. Newer, more robust systems focus on cooling and overall comfort via temperature regulation. Delta has developed blower fans that meet and exceed the expectations of both its customers and their end users in this newer and more demanding area. The purpose of these fans comprises several design choices that lend to them having high performance, low vibration, reduced operating noise, improved sound quality, EMC protection, IP protection, and PWM speed control. Each of these plays a role in how an end user might accept or reject the overall seat ventilation system. Years of development and working with partners has enabled Delta to offer this purpose-driven fan line to power seat airflow with all these characteristics tuned to the needs of the user while providing both push and pull functionality to properly regulate airflow as a key aspect of comfort. All of which can help drivers and their passengers reduce their fatigue over short or long journeys.

Features
  • Wider operating voltage from 9 V ~ 16 V
  • Above +85°C operation
  • Variety of fan sizes
  • Optimum EMC
  • Low vibration and impressive sound quality
  • Various environmental protection

Automotive Infotainment Fans

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างAvailable Quantityราคาดูรายละเอียด
FAN AXIAL 40X10.4MM 5VDC WIREASB0405SA-00FAN AXIAL 40X10.4MM 5VDC WIREสี่เหลี่ยม - 40mm L x 40mm H10.40mm0 - Immediate$349.16ดูรายละเอียด
FAN AXIAL 40X10.4MM 12VDC WIREASB0412SA-00FAN AXIAL 40X10.4MM 12VDC WIREสี่เหลี่ยม - 40mm L x 40mm H10.40mm0 - Immediate
950 - Factory Stock
$349.16ดูรายละเอียด
FAN AXIAL 40X20MM 5VDC WIREAUB0405VD-00FAN AXIAL 40X20MM 5VDC WIREสี่เหลี่ยม - 40mm L x 40mm H20.00mm390 - Immediate
864 - Factory Stock
$349.16ดูรายละเอียด
FAN AXIAL 40X20MM 12VDC WIREAUB0412VD-00FAN AXIAL 40X20MM 12VDC WIREสี่เหลี่ยม - 40mm L x 40mm H20.00mm275 - Immediate$349.16ดูรายละเอียด

Seat Ventilation Fans

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างAvailable Quantityราคาดูรายละเอียด
FAN BLOWER 75.7X25MM 12VDC WIREBFB0712HHD77FAN BLOWER 75.7X25MM 12VDC WIREสี่เหลี่ยม/กลม - 75.7mm L x 80.6mm H25.00mm771 - Immediate$1,018.72ดูรายละเอียด
FAN BLOWER 100X22.9MM 12VDC WIREBFB1012HD-04D4LFAN BLOWER 100X22.9MM 12VDC WIREสี่เหลี่ยม/กลม - 100mm L x 80mm H22.90mm53 - Immediate$1,184.25ดูรายละเอียด

LED Headlamp Fans

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างAvailable Quantityราคาดูรายละเอียด
FAN AXIAL 50X15MM 13.5VDC WIREEFB0512VHBBBNFAN AXIAL 50X15MM 13.5VDC WIREสี่เหลี่ยม - 50mm L x 50mm H15.00mm0 - Immediate
684 - Factory Stock
$346.34ดูรายละเอียด
Published: 2018-06-13