Unmanaged Industrial Ethernet Switches
Delta’s unmanaged switches are compatible with various industrial protocols of EtherNet/IP, Profinet, CC-LINK IE, and DNP 3.0
Delta’s unmanaged industrial Ethernet switches provide a reliable network in harsh environments and can establish stable connections in extreme temperatures as well as noisy industrial power. These switches offer single and multiple ports in models that support IEEE802.3x full-/half-duplex, auto-MDI/MDI-X.
Ethernet switches have an excellent ruggedized hardware design of 12 VDC to 48 VDC redundant power inputs and a wide operating temperature from -40°C to +75°C without the use of internal fans provide superior reliability. DIP switches offer a built-in alarm relay function, assisting network engineers with a notification when port link-down and power failures occur.
- Auto warning by relay output for link-down and power failure
- Wide operating temperature range: -40°C to +75°C
- 12 VDC to 48 VDC redundant terminal block power input
- Supports IEEE802.3x full-/half-duplex, auto-MDI/MDI-X
- Compatible with various industrial protocols of EtherNet/IP, Profinet, CC-LINK IE, and DNP 3.0
Unmanaged Industrial Ethernet Switches
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DVS-005I00 | INDUSTRIAL TEMP UNMANAGED ETHERN | 15 - Immediate | $3,420.84 | ดูรายละเอียด |
![]() | ![]() | DVS-005W01-MC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $10,632.04 | ดูรายละเอียด |
![]() | ![]() | DVS-005W01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | DVS-005W01-SC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $11,361.41 | ดูรายละเอียด |
![]() | ![]() | DVS-008I00 | INDUSTRIAL TEMP UNMANAGED ETHERN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | DVS-008W01-MC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $12,873.81 | ดูรายละเอียด |
![]() | ![]() | DVS-008W01-MC02 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $14,901.22 | ดูรายละเอียด |
![]() | ![]() | DVS-008W01 | WIDE TEMP UNMANAGED ETHERNET SWI | 3 - Immediate | $9,155.86 | ดูรายละเอียด |
![]() | ![]() | DVS-008W01-SC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $13,504.24 | ดูรายละเอียด |
![]() | ![]() | DVS-008W01-SC02 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $15,591.14 | ดูรายละเอียด |
![]() | ![]() | DVS-016W01-MC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $14,738.92 | ดูรายละเอียด |
![]() | ![]() | DVS-016W01 | WIDE TEMP UNMANAGED ETHERNET SWI | 5 - Immediate | $15,725.31 | ดูรายละเอียด |
![]() | ![]() | DVS-016W01-SC01 | WIDE TEMP UNMANAGED ETHERNET SWI | 0 - Immediate | $15,472.81 | ดูรายละเอียด |