Body Voltage Meter

Desco meter is used to measure the electric potential difference between the human body and a grounding reference

Image of Desco Body Voltage MeterThe Desco Statguard flooring 46006 body voltage meter is a portable measuring system that allows analysis of charge levels accumulated on the human body according to ANSI/ESD STM97.2. The body voltage meter measurement may be logged using internal memory. Logged measurements can be exported and further reviewed on a PC. Graphs of measurements can be displayed on the LCD for quick evaluation. Each body voltage meter is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST) and includes a NIST certificate.

Features

  • Measures human body voltage (HBV) in combination with ESD footwear and flooring materials according to IEC 61340-4-5 and ANSI/ESD STM97.2
  • Records graphs up to 2.5 minutes in total duration
  • Peak hold and continuous measurement modes: ±1 V to ±1050 V range
  • Displays the peak or live static voltage measured on the operator’s body
  • Internal memory, logs up to 10 graphs
  • WT Manager software included, downloads recorded tests onto a PC and exports to Microsoft Excel
Applications
  • Electronics manufacturing with ESD floors
  • ESD-sensitive environments with ESD floors
  • Cleanrooms with ESD floors

Body Voltage Meter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BODY VOLTAGE METER46006BODY VOLTAGE METER0 - Immediate$120,637.78ดูรายละเอียด
Published: 2024-11-25