Beetle Series Development Boards

DFRobot Beetle development boards are approximately the size of a coin

Image of DFRobot Beetle Series Development BoardsThe DFRobot Beetle development board series is based on ESP32 and Raspberry Pi chips. With a coin-sized form factor (25 mm x 20.5 mm), it becomes an ideal choice for embedded applications with strict requirements on space and portability.

The development board features 11 exposed IOs, supporting digital, analog, I2C, UART and other interfaces. It also integrates a lithium battery charging function, enabling lithium battery charging without additional components, thus greatly saving project space.

Compatible with mainstream development platforms such as Arduino, MicroPython and ESP-IDF, the development board can flexibly adapt to different development needs, significantly enhancing development freedom and adaptability.

Features
  • Ultra-small size, only 25 mm x 20.5 mm
  • High-performance processor
  • Integrated lithium battery charging function
  • Low power consumption
Applications
  • Wearable health monitoring devices
  • IoT micro sensor nodes
  • Smart sports equipment modules
  • Portable environmental monitors
  • Smart toy control cores
  • Smart pet wearable devices
  • Art installation interactive modules

Beetle Series Development Boards - EP32 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BEETLE ESP32-C3 VERSION 2DFR0868BEETLE ESP32-C3 VERSION 2238 - Immediate$255.41ดูรายละเอียด
BEETLE ESP32 C6 MINI DEV BOARDDFR1117BEETLE ESP32 C6 MINI DEV BOARD1229 - Immediate$158.42ดูรายละเอียด

Beetle Series Development Board - Raspberry Pi Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
BEETLE RP2350 MINI EVAL BRD
DFR1188BEETLE RP2350 MINI EVAL BRD115 - Immediate$158.42ดูรายละเอียด
Updated: 2025-10-02
Published: 2024-11-05