6330-MX Compact, High-Performance LTE 4G Router

Digi's cellular routers with CAT 3/CAT 4/CAT 6 Gigabit Ethernet and Wi-Fi connectivity

Image of Digi International's 6330-MX, Compact, High-Performane LTE 4G RouterDigi’s 6330-MX is an affordable, compact, and high-performance LTE router which offers Gigabit Ethernet and Wi-Fi connectivity. The routers are upgradeable with CORE 1002-CM plug-in LTE modems. This upgrade allows users to choose the cellular connectivity speeds that best fit their business requirements and needs with LTE-Advanced for more data-intensive applications or standard LTE for traditional day-to-day operations. The 6630-MX integrates advanced features with multiple failover and load balancing options to provide powerful reliability and results.

The 6630-MX comes with a site survey tool for deployment optimization, three Gigabit Ethernet ports, Wi-Fi, LTE/HSPA+/EV-DO, LTE/HSPA+, or LTE-A HSPA+ cellular. The Ethernet speeds are CAT 3, CAT 4, or CAT 6. These routers are certified for Verizon, AT&T, Sprint, T-Mobile, and PTCRB.

Cellular signals can be weakened indoors by building materials, and users need to know where signal strength is greatest. The Digi site survey tool is a portable device that helps customers find the best location for their routers based on signal strength. This results in more activations, a stronger and cleaner signal, along with maximized network speeds. It comes with a PoE injector for optimal placement, a mounting bracket, and a variety of mounting options.

The 6330-MX combination of enterprise-grade router functionality with LTE connectivity and competitive price making it well-suited for organizations seeking a feature-rich LTE router that satisfies both existing and new network deployments. It offers reliably fast and stable internet connections.

Features
  • Optimal signal strength placement
  • LTE advanced, standard LTE, and LTE with EV-DO fallback
  • Dual-SIM (2FF) support with CORE 1002-CM plug-in LTE modem
  • Software selectable and hardware switchable
  • Auto-switch between different carriers with Carrier Smart Select™
  • WAN load balancing and failover
  • Port-based VLANs
  • 3 Gigabit Ethernet ports
  • Optional Wi-Fi
  • VPN
  • AES, 3DES
  • IKEv1/IKEv2, MODECFG, X509
  • Interop with a large range of networking equipment
  • Support for legacy cryptographic interconnects (SHA1, DES, MD5)
  • All services can be configured to allow comprehensive lockdown
  • RADIUS, TACACS+
  • IPsec - no artificial tunnel count limits
  • Certifications: PTCRB, Verizon, AT&T, Sprint, and T-Mobile
  • Certifications: FCF Part 15, Subpart B, Class A; CE, RCM; CAN ICES-3(B)/NMB-3(B)
Applications
  • IoT solutions
  • Branch office or retail solutions
  • Enterprise-ready
  • POS systems
  • Mobile kiosks
  • Digital signage

6330-MX Series Routers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ACCELERATED 6330-MX04 LTE ROUTERASB-6330-MX04-OUSACCELERATED 6330-MX04 LTE ROUTER0 - Immediate$16,132.67ดูรายละเอียด
ACCELERATED 6330-MX03 LTE ROUTERASB-6330-MX03-OUSACCELERATED 6330-MX03 LTE ROUTER0 - Immediate$17,749.30ดูรายละเอียด
ACCELERATED 6330-MX06 LTE ROUTERASB-6330-MX06-OUSACCELERATED 6330-MX06 LTE ROUTER0 - Immediate$19,365.67ดูรายละเอียด
Published: 2018-09-18