CC-SBP-WMX ConnectCore® 6UL SBC Pro with I.MX6UltraLite, ARM® Cortex®-A7

Digi's ConnectCore family of industrial single board computers (SBC) offers certified Wi-Fi® and Bluetooth® wireless connectivity

Image of Digi's CC-SBP-WMX, ConnectCore® 6UL SBC Pro with I.MX6UltraLite, ARM® Cortex®-A7Digi's ConnectCore 6UL SBC Pro (CC-SBP-WMX) are industrial single board computers (SBC) that come with NXP’s I.MX6UltraLite, ARM® Cortex®-A7 microcontroller. These 528 MHz SBCs come with 256 MBs of NAND Flash and DDR3 memory, dual 10/100 Ethernet (802.11a/b/g/n/ac), and Bluetooth 4.2. The ConnectCore SBC boards come in a Pico-ITX form factor and have an industrial temperature range of -40°C to +85°C. These SBCs come with a large number of various peripherals and interfaces that include (2) RJ-45, (2) USB, 24-bit parallel RGB, 18-bit LVDS, 8-bit parallel CSI, 14-pin header (8 x GPIO), 14-pin (UART), microSD slot, 14-pin (RF control), 3.5 mm headphone jack, Tag-connector, and power connectors. Digi’s ConnectCore SBCs come FCC/others certified for use in the US, Canada, Europe, Japan, Australia, and New Zealand. Certified SBCs help the designer to go from concept, to prototype and implementation faster.

There are two modules (CC-SBP-WMX-JN58 and CC-SBP-WMX-JNUP) and one development kit (CC-WMX6UL-KIT). The CC-SBP-WMX-JNUP has all the same features as the CC-SBP-WMX-JN58 but comes with XBee® Cellular LTE CAT-1 (FCC pre-certified and Verizon end-device certified) for use in North America. The CC-SBP-WMX are industrial SBCs that are designed for those that need robust, feature rich boards that are certified for immediate implementation.

Features
  • Core processor: NXP I.MX6UltraLite, ARM Cortex-A7
  • Speed: 528 MHz
  • Interface: GPIO, CAN, I2C, SPI, and UART
  • RAM: 256 MB x 2 MB
  • External storage: microSD
  • Video outputs: LVDS and RGB
  • Ethernet: 10/100 Mbps (2) (802.11a/b/g/n/ac)
  • RS-232/RS485
  • Digital I/O lines: 8
  • Voltage supply: 5 V @ 300 mA
  • Temperature operating range: -40°C to +85°C
  • Form factor: Pico-ITX

ConnectCore® 6UL SBC Pro with I.MX6UltraLite, ARM® Cortex®-A7

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SBC 528MHZ 1CORE 256MB/256MB RAMCC-SBP-WMX-JN58SBC 528MHZ 1CORE 256MB/256MB RAM117 - Immediate$11,188.12ดูรายละเอียด

Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONNECTCORE I.MX6UL DEV KITCC-WMX6UL-KITCONNECTCORE I.MX6UL DEV KIT42 - Immediate$8,470.46ดูรายละเอียด
Published: 2017-07-13