Connect® EZ 8/16/32 Serial Servers

Digi Connect's EZ serial servers are perfect for secure, modern serial connectivity

Image of Digi's Connect® EZ 8/16/32 Serial ServersDigi's Connect EZ modernizes operational infrastructure with expanded network connectivity and functionality for today’s applications. It is designed to meet the demands of a wide range of critical serial applications, including connecting to automation, robotics control, centralized device management, data acquisition, and point-of-sale equipment.

The Connect EZ is a click-to-connect family of products with 1, 2, 4, 8, 16, or 32 serial ports. Digi Connect EZ is available with RS-232 or software-selectable for RS-232/422/485 communication, LTE, Wi-Fi, digital/analog IO, and Ethernet switch options. It takes only a few minutes to configure with intelligent, use case-based options that users can quickly install without having to modify their equipment or applications.

Digi simplifies key security requirements for critical infrastructure and distributed systems with enhanced access control, management, and configuration capabilities. Digi Connect EZ and built-in Digi TrustFence® give security and operations teams peace of mind against evolving security threats with encrypted connections, centralized authentication, VPN support, and scalable security updates.

Digi Connect EZ supports the widest range of industry standard and device-specific protocols using serial tunneling, TCP/UDP connections, or Digi’s patented RealPort® COM port redirector for remote native COM port access. A built-in Python environment enables application development and customization at the device level, including event-based programmability, data conversion, and full control of device connections.

Features

  • 8, 16, or 32 serial RS-232 or RS-232/422/485 software-selectable ports to connect a wide variety of serial equipment over IP networks
  • Dual 10/100/1000 Ethernet with dual SPF+ support, Digi CORE® LTE module support, microSD for data logging, two USB ports and optional Wi-Fi, digital/analog IO, and four additional Ethernet switch ports
  • Ideal for applications requiring COM ports, serial tunneling, or TCP/UDP sockets
  • Optimizes performance for the widest range of industry standard and device-specific protocols
  • Built-in Digi TrustFence for device security, secure encrypted connections, ongoing monitoring, and support
  • Easy setup and mass configuration with Digi Navigator™ and Digi Remote Manager®
  • Device includes one year of Digi LifeCycle Assurance
Applications
  • Utility and energy
    • Critical remote equipment management
    • Support in harsh environments
    • Redundant connectivity and dual power options
  • Government and aerospace
    • Encrypted data transfer across remote locations
    • Secure scalable management around the world
    • Data integrity, resiliency, and redundant connectivity
  • Factory automation
    • Process automation
    • Reliability for high-tech robotics and capital systems
  • Commercial and logistics
    • Systems integration
    • Distribution centers
    • Pick-and-pack connectivity

Connect® EZ 8/16/32 Serial Servers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ETHER RS232EZ08-A100-EUETHER RS2322 - Immediate$61,427.32ดูรายละเอียด
ETHER RS232EZ08-A100-USETHER RS2325 - Immediate$61,427.32ดูรายละเอียด
ETHER RS232EZ08-B100-EUETHER RS2322 - Immediate$69,509.82ดูรายละเอียด
ETHER RS232EZ08-B100-USETHER RS2321 - Immediate$69,509.82ดูรายละเอียด
ETHER RS232/422/485EZ08-C100-EUETHER RS232/422/4855 - Immediate$72,742.82ดูรายละเอียด
ETHER RS232/422/485EZ08-C100-USETHER RS232/422/4852 - Immediate$72,742.82ดูรายละเอียด
ETHER RS232EZ16-A100-EUETHER RS2324 - Immediate$77,592.32ดูรายละเอียด
ETHER RS232EZ16-A100-USETHER RS2320 - Immediate$77,592.32ดูรายละเอียด
ETHER RS232/422/485EZ16-C100-EUETHER RS232/422/4851 - Immediate$96,990.65ดูรายละเอียด
ETHER RS232/422/485EZ16-C100-USETHER RS232/422/4854 - Immediate$96,990.65ดูรายละเอียด
ETHER RS232/422/485EZ16-C1G4-EUETHER RS232/422/4851 - Immediate$105,073.15ดูรายละเอียด
ETHER RS232/422/485EZ16-C1G4-USETHER RS232/422/4852 - Immediate$105,073.15ดูรายละเอียด
ETHER RS232EZ32-A100-EUETHER RS2324 - Immediate$98,607.15ดูรายละเอียด
ETHER RS232EZ32-A100-USETHER RS23215 - Immediate$98,607.15ดูรายละเอียด
ETHER RS232/422/485EZ32-C1G4-EUETHER RS232/422/4852 - Immediate$124,471.15ดูรายละเอียด
ETHER RS232/422/485EZ32-C1G4-USETHER RS232/422/4851 - Immediate$124,471.15ดูรายละเอียด
Published: 2023-05-09