ConnectCore 93 System-on-Module (SOM) and Development Kit

Digi's ConnectCore solution offers ready-to-use building blocks and a vast collection of development tools

Image of DIGI ConnectCore 93 System-on-Module and Development KitDigi's ConnectCore 93 NXP i.MX processor-based SOM provides a highly power-efficient, wireless, and secure module. It offers flexible connectivity with integrated 802.11ax dual-band Wi-Fi 6 and Bluetooth® 5.2 and integrates an AI/ML NPU. The CC-WMX-YC7D-KN offers outstanding reliability for a wide range of IoT applications and is provided by the Digi SMTplus form factor (40 mm x 45 mm) and industrial rating. This system-on-module offers scalability, longevity, and demanding 10+ year product lifecycles. The ConnectCore solution offers ready-to-use building blocks and a vast collection of development tools and integrates cloud and security services to lower the total cost of ownership, streamline time-to-market, and complete lifecycle management.

The Digi ConnectCore 93 development kit offers a secure, well-integrated, industrial-specified SOM platform, based on the NXP i.MX 93 application processor, with Bluetooth 5.2 wireless and Wi-Fi 6 connectivity. The kit supports the development of a wide range of energy, industrial, medical, and transportation applications, including IoT, human-machine interface (HMI), automation, audio/voice, equipment monitoring, edge computing, and machine learning (e.g. anomaly detection).

Features
  • Industrial i.MX 93 single/dual-core embedded SOM platform
  • AI/ML Arm® Ethos U65 micro neural processing unit (NPU)
  • Digi SMTplus form factor (40 mm x 45 mm) for superior reliability
  • Pre-certified dual-band 802.11ax Wi-Fi 6 and Bluetooth 5.2
  • Seamless cellular modem and Digi XBee® integration
  • High level of pin-compatibility with Digi ConnectCore 8 SOMs
  • Superior power management in hardware and software support
  • Digi Embedded Yocto Linux support
  • Built-in Digi TrustFence device security, identity, and privacy
  • Remote management with Digi ConnectCore Cloud Services
Applications
  • Smart energy
  • Industrial
  • Medical
  • Transportation
  • IoT
  • Automation
  • Audio/voice
  • Equipment monitoring
  • Edge computing
  • Machine learning
  • Human-machine interface

ConnectCore 93 System-on-Module (SOM)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CC 93 DUAL WI-FI 802.11BLUETOOTHCC-WMX-YC7D-KNCC 93 DUAL WI-FI 802.11BLUETOOTH5 - Immediate$4,561.44ดูรายละเอียด

ConnectCore 93 Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CC 93 DEV KIT DEVELOPMENT BOARDCC-WMX93-KITCC 93 DEV KIT DEVELOPMENT BOARD22 - Immediate$3,200.67ดูรายละเอียด
Published: 2023-04-27