Digi WR Family
Digi introduces its Digi WR family, 3G/4G enterprise-class cellular routers
Digi's Digi WR family of upgradeable cellular routers offers an all-in-one mobile communications solution with secure high-speed wireless connectivity to remote sites and devices for primary or backup wireless broadband network connectivity. These multi-function cellular routers feature a rugged flexible design with optional integrated Wi-Fi access point (with multi SSID)/Client, USB, serial and 4-port Ethernet switch, as well as a variety of configuration options including multiple serial ports (async or sync), GPS or I/O telemetry modules.
- Enterprise class routers with advanced dynamic routing, VPN, firewall, and Wi-Fi features
- High-speed cellular interfaces: 3G/4G/LTE, Gobi, GSM GPRS/EDGE/HSPA+, and CDMA 1xRTT, EV-DO
- Flexible interfaces: serial, GPS, USB, telemetry (I/O)
- Rugged models for transportation and trains
- Manage Digi devices with Digi remote manager
- Digi features comparison/component of PCI DSS compliant solution
Videos:
Improving the Retail Experience with Connected Devices
Digi 4G LTE for Digital Signage and Kiosk Applications
Networking Solutions, Gateways, Routers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | WR21-U92A-DE1-TA | CELLULAR ROUTER GLOBAL HSPA 3G | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | WR11-L800-DE1-XU | CELLULAR ROUTER VERIZON 4G/3G | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | WR31-L52A-DE1-TB | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | WR11-L600-DE1-SU | CELLULAR ROUTER US AT&T 4G/3G | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |