XBee® 3 Global LTE Cat 1

Digi's smart modems offer the easiest way to integrate cellular connectivity into an OEM device or IoT gateway

Image of Digi's XBee® 3 Global LTE Cat 1 The Digi XBee 3 global cellular module is a compact, programmable, reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. Options include LTE-M/NB-IoT with connectivity for low-power applications like asset tracking, smart sensors, and Cat 1 for increased throughput.

This complete solution includes MicroPython programming resources, a tool suite, and a 12-month subscription to Digi Remote Manager® with each module for remote software updates and monitoring. Digi XBee Studio is a tool that expedites development, production, and deployment. XBee data plans are also available for any cellular connectivity requirements.

Features
  • Integrated MicroPython programmability enables custom scripting directly on the modem
  • 2G and 3G fallback to ensure connectivity
  • GNSS for accurate location services
  • Transparent and API modes simplify software design
  • MQTT support for Microsoft Azure and Amazon AWS
  • FCC certified and end-device-certified with major carriers
  • Direct USB provides an easy PPP integration option
  • OTA firmware updates
  • Integrated with Digi TrustFence security framework
  • Manage/configure with Digi XCTU and Digi Remote Manager
  • Bluetooth® Low Energy for beaconing, connecting to
  • Bluetooth sensors and local configuration using the Digi XBee mobile app
  • Includes SIM in select SKUs
Applications
  • Intelligent lighting systems
  • Precision agriculture
  • Digital signage
  • Oil/gas sensors
  • Environmental monitoring sensors

XBee® 3 Global LTE Cat 1

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF TXRX MOD BT CEL CHIP+U.FL SMDXB3-C-N1-UT-101RF TXRX MOD BT CEL CHIP+U.FL SMD29 - Immediate$3,768.71ดูรายละเอียด
RF TXRX MOD BT CEL CHIP+U.FL SMDXB3-C-N1-UT-102RF TXRX MOD BT CEL CHIP+U.FL SMD49 - Immediate$3,768.71ดูรายละเอียด
RF TXRX MOD BT CEL CHIP+U.FL SMDXB3-C-G1-UT-101RF TXRX MOD BT CEL CHIP+U.FL SMD44 - Immediate$4,075.84ดูรายละเอียด
RF TXRX MOD BT CEL CHIP+U.FL SMDXB3-C-G1-UT-102RF TXRX MOD BT CEL CHIP+U.FL SMD11 - Immediate$4,075.84ดูรายละเอียด

Development kit:

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XB3 DEV KIT GLOBAL LTE GNSS AT&TXK3-C-G1-UT-WXB3 DEV KIT GLOBAL LTE GNSS AT&T24 - Immediate$6,829.71ดูรายละเอียด
Published: 2023-06-27