PCB Ruler

DIGIKEY STANDARD's PCB ruler is ideal for electrical engineers, electronic technicians, and hobbyists

Image of DIGIKEY STANDARD's PCB RulerDIGIKEY STANDARD's ruler is a PCB layout reference tool. It includes several footprints of the most common IC, crystal, diode, and passive packages, along with wire diameter references, trace width ampacity charts and trace width examples, pitch examples, metric and inch mounting hole examples and diameters, font height examples, thru-hole examples from 0.4 mm to 2 mm, test point examples, and a QR code to easily turn a phone into even more help with their online calculators and conversion tools.

Features
  • Footprints of the most common IC, crystal, diode, and passive packages
  • Trace width ampacity charts and trace width examples
  • Pitch examples
  • Font height examples
  • Thru-hole examples from 0.4 mm to 2 mm
Applications
  • Metric and inch mounting hole examples and diameters
  • Copper thickness charts
  • Metric machine holes
  • 7-strand wire gauge examples and diameters
  • Test point examples

PCB Ruler

รูปภาพManufacturer Part Numberคำอธิบายประเภทเครื่องมือสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
PCB LAYOUT REFERENCE RULER 12"DKS-PCB-RULER-12INCHPCB LAYOUT REFERENCE RULER 12"ไม้บรรทัดบอร์ดวงจรพิมพ์4999 - Immediate$160.03ดูรายละเอียด
Published: 2024-03-13