Digital Discovery™ with High-Speed Adapter Bundle

Digilent's Digital Discovery with high-speed adapter bundle provides features to allow debug, visualize, and simulate digital signals for most embedded projects

Image of Digilent's Digital Discovery™ with High-Speed Adapter BundleThe Digilent Digital Discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed, and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow debug, visualize, and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires; alternatively, the Digital Discovery high-speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects.

The high-speed adapter for the 32-pin connector on the Digital Discovery is an alternative to the 2X16 flywire assembly. It provides access for up to 24 high-speed logic probes and allows increased sample rates for up 800 MS/s on the Digital Discovery. The adapter is not keyed and both orientations can be used as the twisted wires are not color-coded.

Features
  • 32-channel digital logic analyzer (1.2 V to 3.3 V CMOS, 8 channels at 800 MS/s, 16 channels at 400 MS/s, and 32 channels at 200 MS/s)
    • Digital bus analyzers (SPI, I²C, UART, CAN, parallel)
  • 16-channel pattern generator (1.2 V to 3.3 V CMOS, 100 MS/s)
  • A programmable power supply of 1.2 V to 3.3 V/100mA; the same voltage supplies the logic analyzer input buffers and the pattern generator input/output buffers for keeping the logic level compatibility with the circuit under test
  • 16-channel virtual digital I/O including buttons, switches, and LEDs perfect for logic training applications
  • High-speed adapter provides increased sample rates of up to 800 MS/s on the Digital Discovery
  • Ships with 16 high-speed logic probes
  • Free WaveForms software application

Digital Discovery™ with High-Speed Adapter Bundle

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LOGIC ANALYZER COMM SYST/COMP240-127LOGIC ANALYZER COMM SYST/COMP88 - Immediate$9,020.07ดูรายละเอียด

Related Product

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIGITAL ANALYZER PC BRD APPL410-338DIGITAL ANALYZER PC BRD APPL191 - Immediate$8,545.14ดูรายละเอียด
Published: 2020-08-14