Pmod RGB OLED

Digilent's PmodOLEDrgb™ is an organic RGB LED module with a 96 × 64 pixel display capable of 16-bit color resolution

Image of Digilent's PmodOLED RGB LED ModuleThe Digilent PmodOLEDrgb utilizes a Solomon Systech SSD1331 display controller to receive information from the host board and display the desired information on the OLED screen.

It communicates with the host board via the SPI protocol. By driving and keeping the chip select (CS) line at a logic level low, users may send both commands and data streams to the display controller based on the state of the Data/Command (D/C) pin.

As a graphical display interface, users may light up any individual pixel on the OLED, display predefined characters, or even load bitmaps onto the screen. Each pixel can be set to one of the 65,535 colors that are available. The OLED display has a specific power-up and power-down sequence to ensure the longevity of the device. There are two field-effect transistors (FETs) that control the display’s two power supplies. The VCCEN control toggles the positive voltage supply to the screen itself and the PMODEN control toggles the power supply ground to the display. Users may turn off either one of these controls to reduce the power consumption of the PmodOLEDrgb to approximately 200 nA.

Features
  • Communicates via SPI
  • 96 x 64 pixel RGB OLED screen
  • 16-bit color resolution
  • Graphical display

PmodOLEDrgb Display Board

รูปภาพManufacturer Part NumberคำอธิบายประเภทAvailable Quantityราคาดูรายละเอียด
PMODOLEDRGB DISPLAY BOARD410-323PMODOLEDRGB DISPLAY BOARDจอแสดงผล49 - Immediate$646.28ดูรายละเอียด
Published: 2016-02-25