USRP B205mini-i 1 x 1 USB Software-Defined Radio Platform

Digilent's USRPs are transceivers and can both transmit and receive RF signals

Image of Digilent's USRP B205mini-i: 1 x 1 USB Software-Defined Radio PlatformDigilent's USRP B205mini-i is a flexible and compact platform that is ideal for both hobbyist and OEM applications. Designed by Ettus Research™, it provides a wide frequency range (70 MHz to 6 GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. USRPs are transceivers, meaning that they can both transmit and receive RF signals.

The RF front-end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.

The hardware is conveniently accessible through the USRP hardware driver (UHD). UHD provides both a C/C++ and Python API and offers cross-platform support for multiple industry-standard development environments and frameworks, including RFNoC, GNU radio, LabVIEW, and Matlab/Simulink. And to ensure users have no restrictions on how they use UHD, it is available on Linux, Windows, and Mac OS. UHD provides the necessary control used to transport user waveform samples to and from USRP hardware as well as control various parameters (e.g., sampling rate, center frequency, gains, and others) of the radio.

Features
  • Xilinx Spartan-6 XC6SLX150 FPGA
  • Analog Devices, AD9364 RFIC transceiver
  • RF specifications
    • Channels: 1 TX, 1 RX
    • Frequency range: 70 MHz to 6 GHz
    • Instantaneous bandwidth: Up to 56 MHz
    • IIP3 (at typical NF): -20 dBm
    • Power output: >10 dBm
    • Receive noise figure: <8 dB
  • Synchronization
    • 10 MHz clock reference
    • PPS time reference
  • USB power: 5 V
  • Operating temperature. range: 0°C to +45°C 
  • Conversion performance and clocks
    • ADC sample rate (max.): 61.44 MS/s
    • ADC resolution: 12 bits
    • DAC sample rate (max.): 61.44 MS/s
    • DAC resolution: 12 bits
    • Host sample rate (16b): 61.44 MS/s
    • Frequency accuracy: ±2.0 ppm
  • Software
    • USRP hardware driver 3.9.2 (or later)
    • GNU radio
Applications
  • AM/FM
  • Cellular communication / GPS / Wi-Fi®
  • TV broadcasts
  • Industrial, scientific, and medical (ISM)

USRP B205mini-i 1 x 1 USB Software-Defined Radio Platform

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USRP B205MINI-I: 1X1 USB SOFTWAR6002-410-021USRP B205MINI-I: 1X1 USB SOFTWAR350 - Immediate$62,798.44ดูรายละเอียด
ETTUS USRP B205MINI-I: 1X1, 70MH471-045ETTUS USRP B205MINI-I: 1X1, 70MH101 - Immediate$64,407.50ดูรายละเอียด
Published: 2020-10-30