ZedBoard Advanced Image Processing Kit

Digilent's kit enables designers to develop multiple camera systems

Image of Digilent's Zedboard Advanced Image Processing KitDigilent's ZedBoard advanced image processing kit is designed to use the video processing capabilities of the Zynq®-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic. Included in the bundle is a ZedBoard, an FMC Pcam adapter, and up to four Pcams to create the ultimate video streaming setup.

Users can develop high-speed engines for video processing, advanced video algorithms, video content analysis, processing digital videos in real-time, intelligent vision solutions, and embedded vision applications.

ZedBoard FMC Pcam Adapter: One to Four Camera

ZedBoard FMC Pcam Adapter: Two Camera Demo

Kit Contents
  • Complete development kit for Xilinx Zynq-7000 AP SoCs
  • FMC Pcam adapter adds up to four cameras to the Zynq APSoC platform
  • Two or four Pcam 5C, 5 MP fixed-focus color camera modules that support QSXGA at 15 Hz, 1,080 px at 30 Hz, 720 px at 60 Hz, VGA at 90 Hz, and QVGA at 120 Hz
Applications
  • Video analytics
  • Machine vision
  • Medical imaging
  • Video surveillance
  • Advanced driver assistance systems

Pcam 5C Imaging Module

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้สิ่งที่บรรจุอยู่Available Quantityราคาดูรายละเอียด
PCAM 5C: 5 MP CAMERA MODULE410-358PCAM 5C: 5 MP CAMERA MODULEกล้องOV5640บอร์ด286 - Immediate$1,616.18ดูรายละเอียด
Published: 2019-10-14