AP613xx Synchronous Buck Converters
Diodes’ AP613xx 3 A converters can operate in either PWM regardless of load or PFM with up to 84% efficiency at 5 mA light load
Diodes’ AP61300 and AP61302 3 A synchronous buck converters have a wide input voltage range of 2.4 V to 5.5 V. The devices fully integrate a 70 mΩ high-side power MOSFET and a 50 mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion.
The AP61300/AP61302 can be set to operate in either pulse width modulation (PWM) regardless of load or pulse frequency modulation (PFM) with up to 84% efficiency at 5 mA light load (5 VIN, 1.8 VOUT). These devices are easily used by minimizing the external component count due to their adoption of constant on-time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple and are available in a SOT563 package.
- High efficiency at light loads
- 0.1 µA shutdown current
- Low 19 µA quiescent current in PFM operation
- High design flexibility
- Wide input range from 2.4 V to 5.5 V
- Wide output voltage range: 0.6 V to VIN
- Multifunctional EN pin to control PFM and PWM operation modes
- Built-in PG with Internal 5 MΩ pull-up resistor (AP61302)
- High robustness
- Utilizes both high-side and low-side current sense protection
- Ease of layout design
- 2.2 MHz switching frequency allows the use of small passive
- COT control minimizes external component count
- Available in a SOT563 package
- FPGA, DSP, and ASIC supplies
- Network video cameras
- Wireless routers
- Consumer electronics
- 5 V distributed power bus supplies
- White goods and small home appliances
AP613xx Synchronous Buck Converters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP61302Z6-7 | IC REG BUCK ADJ 3A SOT563 | 2946 - Immediate | $8.41 | ดูรายละเอียด |
![]() | ![]() | AP61300Z6-7 | IC REG BUCK ADJ 3A SOT563 | 5802 - Immediate 14340000 - Factory Stock | $7.76 | ดูรายละเอียด |