AP62600 Synchronous Buck Converter

Diodes' synchronous buck converter achieves a fast transient response, easy loop stabilization, and low output voltage ripple

Image of Diodes AP62600 Synchronous Buck ConverterDiodes' AP62600 is a 6 A synchronous buck converter with a wide input voltage range of 4.5 V to 18 V. The device fully integrates a 36 mΩ high-side power MOSFET and a 14 mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. The AP62600 device is used by minimizing the external component count due to its adoption of constant on-time (COT) control to achieve a fast transient response, easy loop stabilization, and low output voltage ripple. The AP62600 design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. The device is available in a V-QFN2030-12 (Type A) package.

Features
  • Voltage input: 4.5 V to 18 V
  • Output voltage (VOUT): 0.6 V to 7 V
  • 6 A continuous output current
  • 0.6 V ±1% reference voltage
  • 360 μA quiescent current
  • Selectable switching frequency
    • 400 kHz
    • 800 kHz
    • 1.2 MHz
  • Selectable operation modes
    • Pulse frequency modulation (PFM)
    • Ultrasonic mode (USM)
    • Pulse width modulation (PWM)
  • Programmable soft-start time
  • Proprietary gate driver design for best EMI reduction
  • Power-good indicator
  • Precision enable threshold to adjust undervoltage lockout (UVLO)
  • Protection circuitry
    • UVLO
    • Cycle-by-cycle valley current limit
    • Thermal shutdown
  • Lead-free and fully RoHS compliant
  • Halogen and antimony-free (green device)

AP62600 Synchronous Buck Converter

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าเอาต์พุตโทโพโลยีประเภทเอาต์พุตAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 6A 12QFNAP62600SJ-7IC REG BUCK ADJ 6A 12QFNบวกบัคปรับได้24690 - Immediate$21.98ดูรายละเอียด
Published: 2020-03-12