AP68255Q/355Q and AP6A255Q/355Q Asynchronous Buck Converters

Diodes high-voltage, internally compensated, DC/DC buck converters have a default switching frequency of 300 kHz

Image of Diodes Incorporated AP68255Q/355Q and AP6A255Q/355Q Asynchronous Buck ConvertersThe Diodes Incorporated AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q are high-voltage, internally compensated, DC/DC buck converters with a default switching frequency of 300 kHz.

They utilize constant on-time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple, all of which minimizes the external component count. An integrated 500 mΩ high-side power MOSFET provides high-efficiency step-down conversion.

The AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q designs have been optimized for electromagnetic interference (EMI) reduction. Each device has a proprietary gate-driver scheme to improve switching node ringing, which reduces high-frequency radiated EMI noise caused by MOSFET switching. It does this without sacrificing the turn-on and turn-off times of the N-MOSFET switch.

The devices have been qualified to AEC-Q100 Grade 1, operating across the -40°C to +125°C ambient temperature range, and are available in the thermally enhanced SO-8EP package. Standard-compliance versions—AP68255, AP68355, AP6A255, and AP6A355—are available and suitable for industrial and commercial applications.

Features
  • Wide 5.5 V to 80 V/100 V input voltage range
  • Continuous output currents up to 3.5 A
  • Built-in overcurrent protection (OCP) with frequency foldback
  • Industry-standard low thermal impedance SO-8EP package
Applications
  • Automotive point of load (PoL) conversion in:
    • Body control electronics
    • Infotainment
    • Instrument clusters
    • 48 V motor controls
    • Telematics
    • Interior and exterior lighting
    • Advanced driver assistance systems (ADAS)

AP68255Q/355Q and AP6A255Q/355Q Asynchronous Buck Converters

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - อินพุต (สูงสุด)Available Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
DCDC Cont HV Buck SO-8EP T&R 4K
AP68255QSP-13DCDC Cont HV Buck SO-8EP T&R 4K80V3335 - Immediate$79.86ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DCDC Cont HV Buck SO-8EP T&R 4K
AP6A255QSP-13DCDC Cont HV Buck SO-8EP T&R 4K100V2893 - Immediate$110.89ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DCDC Cont HV Buck SO-8EP T&R 4K
AP6A355QSP-13DCDC Cont HV Buck SO-8EP T&R 4K100V1441 - Immediate$126.09ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DCDC Cont HV Buck SO-8EP T&R 4K
AP68355QSP-13DCDC Cont HV Buck SO-8EP T&R 4K80V3290 - Immediate$87.61ดูรายละเอียด
Published: 2025-10-03