DXTN/P 78Q and 80Q Series Bipolar Transistors

Diodes bipolar transistors deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching

Image of Diodes DXTN/P 78Q and 80Q Series Bipolar TransistorsDiodes Incorporated automotive-compliant DXTN/P 78Q and 80Q series of ultra-low VCE(sat) NPN and PNP bipolar transistors.

The twelve devices, covering 30 V, 60 V, and 100 V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control.

Suitable for 12 V, 24 V, and 48 V systems, they support applications including MOSFET and IGBT gate driving, load switching, LDO regulation, DC/DC conversion, and motor and actuator control. Rated to +175°C with high ESD robustness (HBM 4 kV, CDM 1 kV), they ensure reliable operation in harsh environments.

The compact PowerDI®3333-8 package (3.3 mm x 3.3 mm) reduces PCB footprint by up to 75% versus SOT223 and offers ultra-low thermal resistance (4.2°C/W).

Side-wall plateable (SWP) technology improves AOI visibility and solder joint strength for efficient and reliable manufacturing.

With BVCEO up to 100 V, continuous current to 10 A (20 A peak), and saturation voltage as low as 17 mV, these transistors minimize conduction losses by up to 50%, enabling cooler, more efficient designs.

Features
  • Ultra-low VCE(sat) (down to 17 mV) and low on-state resistance (down to 12 mΩ) minimize conduction losses, reducing heat and improving overall system efficiency
  • PowerDI3333-8 saves up to 75% PCB space versus SOT223 and delivers ultra-low thermals for cooler operation
  • 30 V to 100 V and up to 10 A continuous current (20 A peak), ideal for 12 V, 24 V, and 48 V automotive power systems
  • SWP feature improves AOI visibility and joint strength
  • +175°C rating and strong ESD protection ensure dependable performance in harsh environments
Applications
  • MOSFET and IGBT gate drivers
  • Load switches
  • Linear voltage regulation
  • DC/DC converters
  • Motors, solenoids, relays, and actuator controls

DXTN/P 78Q and 80Q Series Bipolar Transistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN78060DFGQ-7PWR LOW SAT TRANSISTOR POWERDI330 - Immediate$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP78100CFGQ-7PWR LOW SAT TRANSISTOR POWERDI331900 - Immediate
2000 - Factory Stock
$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP78030DFGQ-7PWR LOW SAT TRANSISTOR POWERDI332000 - Immediate$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP78060DFGQ-7PWR LOW SAT TRANSISTOR POWERDI332000 - Immediate$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN78030DFGQ-7PWR LOW SAT TRANSISTOR POWERDI332000 - Immediate
2000 - Factory Stock
$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN78100CFGQ-7PWR LOW SAT TRANSISTOR POWERDI331705 - Immediate
2000 - Factory Stock
$32.33ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN80100CFGQ-7PWR LOW SAT TRANSISTOR POWERDI331895 - Immediate
6000 - Factory Stock
$33.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP80100CFGQ-7PWR LOW SAT TRANSISTOR POWERDI333800 - Immediate$33.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP80060DFGQ-7PWR LOW SAT TRANSISTOR POWERDI33970 - Immediate$33.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTP80030DFGQ-7PWR LOW SAT TRANSISTOR POWERDI331930 - Immediate
2000 - Factory Stock
$33.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN80030DFGQ-7PWR LOW SAT TRANSISTOR POWERDI331862 - Immediate
4000 - Factory Stock
$33.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
PWR LOW SAT TRANSISTOR POWERDI33
DXTN80060DFGQ-7PWR LOW SAT TRANSISTOR POWERDI332995 - Immediate$33.30ดูรายละเอียด
Published: 2026-01-12