Silicon Carbide (SiC) MOSFETs and Diodes

Innovative wide bandgap (WBG) materials from Diodes Incorporated offer many advantages over silicon

Image of Diodes Incorporated Silicon Carbide (SiC) MOSFETs and Diodes Diodes Incorporated WBG materials offer advantages over silicon for many reasons, such as allowing SiC to withstand voltages up to five times (3 kV) greater than silicon with higher breakdown voltage (BV). SiC can also switch up to 10 times faster than silicon, resulting in minimal switching losses. Three times better thermal conductivity also means better power dissipation and smaller heatsinks. As a result, SiC is more suitable than GaN for high-power applications due to better thermal conductivity and packing density.

SiC MOSFETs

There are many advantages to choosing SiC MOSFETs over silicon MOSFETs, including higher switching frequencies and reduced size of components like inductors, capacitors, filters, and transformers.

Diodes 1200 V SiC MOSFETs are designed for high voltage switching power applications that demand the highest efficiency and compact design. They feature high output current, low on-resistance, and industry-standard TO263-7, TO247, and TO247-4 packages, perfect for motor drives, DC/DC converters, solar inverters, and EV battery charger applications.

SiC Diodes

Diodes SiC Schottky diodes range from 650 V to 1200 V. They are available in a wide variety of packages, from insulated TO220, standard TO220, and TO252, which offer great flexibility to designers looking for efficiency, robustness, and fast time-to-market. Diodes automotive-grade 650 V and 1200 V SiC diodes are AEC-Q101 qualified.

Silicon Carbide (SiC) MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H90SM4QSICFET N-CH 1200V TO-24717 - Immediate
6450 - Factory Stock
$477.19ดูรายละเอียด
SIC MOSFET BVDSS: >1000V TO247-4DMWS120H100SM4SIC MOSFET BVDSS: >1000V TO247-427 - Immediate$720.96ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H28SM4QSICFET N-CH 1200V TO-24733 - Immediate
5280 - Factory Stock
$1,176.81ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H90SM4SICFET N-CH 1200V TO-24731 - Immediate
120150 - Factory Stock
$388.93ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H90SM3SICFET N-CH 1200V TO-24720 - Immediate
5100 - Factory Stock
$388.93ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H90SM3QSICFET N-CH 1200V TO-24724 - Immediate
1290 - Factory Stock
$477.19ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H43SM3SICFET N-CH 1200V TO-24730 - Immediate
6900 - Factory Stock
$606.19ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H43SM4SICFET N-CH 1200V TO-24730 - Immediate
1830 - Factory Stock
$606.19ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H28SM3SICFET N-CH 1200V TO-24730 - Immediate
240 - Factory Stock
$973.46ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H28SM4SICFET N-CH 1200V TO-24725 - Immediate
34110 - Factory Stock
$973.46ดูรายละเอียด
SICFET N-CH 1200V TO-247DMWSH120H28SM3QSICFET N-CH 1200V TO-24759 - Immediate
270 - Factory Stock
$1,176.81ดูรายละเอียด

Silicon Carbide (SiC) Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SIL CARBIDE 650V 4A TO252DSC04C065D1-13DIODE SIL CARBIDE 650V 4A TO2522240 - Immediate$62.07ดูรายละเอียด
DIODE SIL CARBIDE 650V 6A TO252DSC06C065D1-13DIODE SIL CARBIDE 650V 6A TO2522490 - Immediate
5000 - Factory Stock
$67.89ดูรายละเอียด
DIODE SIL CARBIDE 650V 6A TO252DSC06A065D1-13DIODE SIL CARBIDE 650V 6A TO2522091 - Immediate
7500 - Factory Stock
$84.06ดูรายละเอียด
DIODE SIL CARBIDE 650V 8A TO252DSC08C065D1-13DIODE SIL CARBIDE 650V 8A TO2522495 - Immediate
12500 - Factory Stock
$84.70ดูรายละเอียด
DIODE SIL CARBIDE 650V 8A TO252DSC08A065D1-13DIODE SIL CARBIDE 650V 8A TO2522500 - Immediate$97.96ดูรายละเอียด
DIODE SIL CARBIDE 650V 4A TO252DSC04A065D1-13DIODE SIL CARBIDE 650V 4A TO2522433 - Immediate
10000 - Factory Stock
$67.57ดูรายละเอียด
DIODE SIL CARB 1200V 2A TO220ACDSC02120DIODE SIL CARB 1200V 2A TO220AC0 - ImmediateSee Page for Pricingดูรายละเอียด
DIODE SIL CARB 1200V 5A TO220ACDSC05120DIODE SIL CARB 1200V 5A TO220AC14 - Immediate$225.02ดูรายละเอียด
DIODE SIL CARB 650V 4A TO220ACDSC04C065DIODE SIL CARB 650V 4A TO220AC17 - Immediate
109950 - Factory Stock
$66.60ดูรายละเอียด
DIODE SIL CARB 650V 6A TO220ACDSC06A065DIODE SIL CARB 650V 6A TO220AC46 - Immediate
250 - Factory Stock
$88.26ดูรายละเอียด
DIODE SIL CARB 650V 4A ITO220ACDSC04C065FPDIODE SIL CARB 650V 4A ITO220AC16 - Immediate
11700 - Factory Stock
$66.60ดูรายละเอียด
DIODE SIL CARB 650V 4A ITO220ACDSC04A065FPDIODE SIL CARB 650V 4A ITO220AC47 - Immediate
6000 - Factory Stock
$72.10ดูรายละเอียด
DIODE SIL CARB 650V 4A TO220ACDSC04A065DIODE SIL CARB 650V 4A TO220AC90 - Immediate
6000 - Factory Stock
$67.57ดูรายละเอียด
DIODE SIL CARB 650V 6A TO220ACDSC06C065DIODE SIL CARB 650V 6A TO220AC15 - Immediate
295350 - Factory Stock
$72.42ดูรายละเอียด
DIODE SIL CARB 650V 6A ITO220ACDSC06C065FPDIODE SIL CARB 650V 6A ITO220AC44 - Immediate
5950 - Factory Stock
$72.10ดูรายละเอียด
DIODE SIL CARB 650V 6A ITO220ACDSC06A065FPDIODE SIL CARB 650V 6A ITO220AC0 - Immediate
6000 - Factory Stock
$88.26ดูรายละเอียด
DIODE SIL CARB 650V 8A ITO220ACDSC08C065FPDIODE SIL CARB 650V 8A ITO220AC40 - Immediate
6000 - Factory Stock
$88.91ดูรายละเอียด
DIODE SIL CARB 650V 8A TO220ACDSC08C065DIODE SIL CARB 650V 8A TO220AC50 - Immediate$88.91ดูรายละเอียด
DIODE SIL CARB 650V 8A ITO220ACDSC08A065FPDIODE SIL CARB 650V 8A ITO220AC0 - Immediate
6000 - Factory Stock
$101.84ดูรายละเอียด
DIODE SIL CARB 650V 8A TO220ACDSC08A065DIODE SIL CARB 650V 8A TO220AC0 - Immediate
41350 - Factory Stock
$101.84ดูรายละเอียด
Published: 2024-10-09