PV7 Series Anti-Vandal Pushbutton Switch

E-Switch and DigiKey introduce 22 mm heavy-duty, illuminated switch

Image of E-Switch's PV7 Series Anti-Vandal Pushbutton SwitchThe E-Switch PV7 Series anti-vandal pushbutton switch features a metal body and actuator with a 22 mm diameter panel cutout. This illuminated switch features a ring lens style. The heavy-duty PV7 Series is water resistant to IP-65 standards.

Markets for the PV7 Series switch include elevators, public ticket dispensers, kiosk applications and security panels.

Specifications
  • Mechanical life: 1,000,000 cycles minimum
  • Electrical life: 50,000 cycles
  • Contact rating: 2 A, 48 VDC
  • Illumination base rating:
    • Red: 20 mA, 1.8 V
    • Blue and green: 20 mA, 2.8 V
  • Contact resistance: 50 mΩ maximum
  • Insulation resistance: 1,000 MΩ minimum
  • Dielectric strength: 2,000 VAC
  • Operating temperature: -20°C to 70°C

PV7 Series Anti-Vandal Pushbutton Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2T0SS-311SWITCH PUSHBUTTON SPDT 2A 48V48 - Immediate$942.42ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2T0SS-331SWITCH PUSHBUTTON SPDT 2A 48V593 - Immediate$881.32ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2T0SS-341SWITCH PUSHBUTTON SPDT 2A 48V62 - Immediate$942.42ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2Y0SS-311SWITCH PUSHBUTTON SPDT 2A 48V978 - Immediate$799.84ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2Y0SS-331SWITCH PUSHBUTTON SPDT 2A 48V1172 - Immediate$799.84ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 2A 48VPV7F2Y0SS-341SWITCH PUSHBUTTON SPDT 2A 48V188 - Immediate$799.84ดูรายละเอียด
Published: 2010-02-03