PVHC4 Series Anti-Vandal Switch

E-Switch PVHC4 series anti-vandal switches are available in multiple LED color choices

Image of E-Switch PVHC4 Series Anti-Vandal Switch The PVHC4 series anti-vandal switch from E-Switch provides durability and security in a sleek and modern package (19 mm diameter panel cutout). Dependability meets visual appeal with an IP67 rating, multiple function options, and the potential for ring or power symbol illumination. Multiple LED color choices are available for further customization. The electrical rating of this high-current SPST switch is 20 A, 250 VAC and 25 A, 30 VDC. The PVHC4 has options for a flat or high actuator featuring either a stainless steel or black anodized finish. The body finish can also be stainless steel or black anodized. The electrical life is an impressive 50,000 cycles, and the switch has an operating/storage temperature of -40°C to +85°C. With its functionality and overall dependability, this series is ideal for transportation, security devices, medical equipment, and the audio/visual market.

Features
  • 19 mm diameter panel cutout
  • LED option
  • Ring or power symbol illumination available
  • Multiple function options
  • IP67 rated
  • SPST
Applications
  • Audio/visual
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment

PVHC4 Series Anti-Vandal Switch

รูปภาพManufacturer Part NumberคำอธิบายประเภทวงจรAvailable Quantityราคาดูรายละเอียด
ANTI-VANDAL, 20A, SPST, CIRCULARPVHC4F23SSANTI-VANDAL, 20A, SPST, CIRCULARต้านการทำลายSPST246 - Immediate$488.18ดูรายละเอียด
ANTI-VANDAL, 20A, SPST, CIRCULARPVHC4F2BSS334ANTI-VANDAL, 20A, SPST, CIRCULARต้านการทำลาย, มีไฟส่องสว่างSPST-NO59 - Immediate$535.71ดูรายละเอียด
ANTI-VANDAL, 20A, SPST, CIRCULARPVHC4F23SS314ANTI-VANDAL, 20A, SPST, CIRCULARต้านการทำลาย, มีไฟส่องสว่างSPST28 - Immediate$600.04ดูรายละเอียด
ANTI-VANDAL, 20A, SPST, CIRCULARPVHC4F23SS615ANTI-VANDAL, 20A, SPST, CIRCULARต้านการทำลาย, มีไฟส่องสว่างSPST108 - Immediate$694.13ดูรายละเอียด
ANTI-VANDAL, 20A, SPST, CIRCULARPVHC4F23SS344ANTI-VANDAL, 20A, SPST, CIRCULARต้านการทำลาย, มีไฟส่องสว่างSPST0 - Immediate$450.07ดูรายละเอียด
Published: 2024-08-21