RP8700 Series Sealed Illuminated Pushbutton Switch
E-Switch RP8700 series IP68-rated pushbutton offers LED illumination potential
The E-Switch RP8700 series is an IP68-sealed, long-life pushbutton switch with LED illumination potential. The switch features a threaded mount, multiple termination options (solder lug, through-hole, or molded back with wired connector) and non-illuminated high or round cap styles with seven different cap colors to choose from.
The RP8700 fits a 13.6 mm diameter panel cutout, has 1.5 mm of travel and a robust operating/storage temperature of -30°C to +85°C. The gold over silver contacts deliver an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. The momentary switch function can be configured as Off-(On) or On-(Off).
With its seal rating and LED illumination options, this pushbutton series is ideal for the appliance, industrial, audio/visual, medical, and home maintenance markets.
- Threaded mount
- 500,000 life expectancy
- Multiple termination options
- LED illumination options
- Sealed to IP68 ratings
- Molded back with wired connector (300 mm long) optional
RP8700 Series Sealed Illuminated Pushbutton Switch
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP8700AB2M2CEBLKREDNIL | PUSHBUTTON, 125MA (AC)/200MA (DC | 135 - Immediate | $132.55 | ดูรายละเอียด |
![]() | ![]() | RP8700AB2CCEBLKBLKRED | PUSHBUTTON, 125MA (AC)/200MA (DC | 185 - Immediate | $203.68 | ดูรายละเอียด |
![]() | ![]() | RP8701AB2M2CEBLKREDNIL | PUSHBUTTON, 125MA (AC)/200MA (DC | 132 - Immediate | $132.55 | ดูรายละเอียด |
![]() | ![]() | RP8701AB2CCEBLKGRNNIL | PUSHBUTTON, 125MA (AC)/200MA (DC | 200 - Immediate | $194.30 | ดูรายละเอียด |
![]() | ![]() | RP8702AB2M3CEBLKREDNIL | PUSHBUTTON, 125MA (AC)/200MA (DC | 180 - Immediate | $132.55 | ดูรายละเอียด |
![]() | ![]() | RP8702AB2CCEBLKBLKNIL | PUSHBUTTON, 125MA (AC)/200MA (DC | 162 - Immediate | $194.30 | ดูรายละเอียด |