ST3 Series Power Toggle Switch

E-Switch and DigiKey offer the ST3 series heavy-duty toggle switch

Image of E-Switch's ST3 Series Power Toggle SwitchThe E-Switch ST3 series triple-pole power toggle switch features a heavy duty rating with UL approvals as well as a 6.3 mm tab terminal. Also, it has a rubber boot for water and dust protection and can be used in switching up to 24 A.

Markets for the ST3 Series switches include industrial applications, instrumentation, telecommunications, appliances and medical equipment.

Specifications
  • Electrical life: 6,000 cycles
  • Contact rating: up to 24 A/2 HP
  • Dielectric strength: 1,500 VAC for 1 minute
  • Operating temperature: -20°C to 85°C
  • Contact resistance: 50 mΩ maximum
  • Insulation resistance: 800 MΩ minimum at 500 VDC

ST3 Series Power Toggle Switch

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นสวิตช์อัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
SWITCH TOGGLE 3PST 24A 125VST34RE00SWITCH TOGGLE 3PST 24A 125Vเปิด-ปิด24A (AC)1753 - Immediate$469.43ดูรายละเอียด
SWITCH TOGGLE 3PDT 24A 125VST34SE00SWITCH TOGGLE 3PDT 24A 125VOn-On24A (AC)53 - Immediate$508.87ดูรายละเอียด
Published: 2010-01-29