TL6275 Series Illuminated Tact Switches

E-Switch’s compact PCB mount tact switches can withstand a typical water wash process

Image of E-Switch's TL6275 Series Illuminated Tact SwitchesE-Switch’s TL6275 series illuminated tact switches offer multiple cap and illumination color options. The TL6275 series are compact PCB mount tact switches measuring 8 mm x 8 mm x 7.2 mm. These tact switches provide SPST contact arrangement, 50 mA at 12 VDC contact rating, actuation force of 350 gf, 0.25 mm travel, and 100,000 cycle life expectancy. These switches can withstand a typical water wash process.

Common applications for the TL6275 series PCB mount tact switch include audio/visual equipment, computer peripherals, consumer electronics, instrumentation, security devices, and medical equipment.

Features
  • 100,000 cycle life expectancy
  • Multiple cap options
  • Illumination color options
  • PCB mount
  • Capable of withstanding a typical water wash
  • Operating temperature: -25°C to +70°C
Applications
  • Audio/visual equipment
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Security devices
  • Medical equipment

TL6275 Series Illuminated Tact Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275AA2PQNRSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$88.39ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275BA2PQRGSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$208.21ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275BA2PQURSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$120.50ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275BA2PQTYSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$208.21ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275BA2PQSWSWITCH TACTILE SPST-NO 0.05A 12V1102 - Immediate$257.67ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VTL6275BA2PQNBSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$97.42ดูรายละเอียด
Published: 2019-09-17