IP65 Rated Circuit Breaker/Switch - 3120-N Series

E-T-A's 3120-N series circuit breakers/switches are ideal in harsh environment applications

Image of E-T-A's IP65 Rated Breaker/Switch 3120-N SeriesE-T-A's 3120-N series circuit breakers/switches feature a fully integrated, accordion-style rocker seal with panel-mount (gasket) sealing making it IP65 rated. The integrated IP65 rated seal increases the durability of the breakers without compromising their usability. The seal will not discolor over time due to UV exposure making it suitable for harsh environment applications.

Features
  • Single- or double-pole thermal circuit breaker/switch combination
  • Voltage ratings: AC 240 V and DC 50 V
  • Current rating: 0.1 A to 20 A (up to 30 A upon request)
  • Reduced mounting and wiring time
  • Space-saving design
  • Reduced disposition and storage costs
  • Increased overall reliability
  • Optional push-in terminals for easy and quick wiring with long-term stability
  • Maximum equipment availability is ensured by overload protection perfectly matched with the loads (prevention of nuisance tripping) and quick resetability
  • Functional extension options with add-on modules for low-voltage release, auxiliary contacts function, or remote trip
Applications
  • Medical and laboratory equipment
  • Professional tools
  • Office machines
  • Audio equipment
  • Apparatus and machine construction
  • Household and garden appliances
  • Machine tools

3120-N Series Actuator Color - Black

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W01D-5ACIR BRKR THRM SWITCH 5A IP655A0 - Immediate$1,228.51ดูรายละเอียด
CIR BRKR THRM SWITCH 15A IP653120-N324-P7T1-W01D-15ACIR BRKR THRM SWITCH 15A IP6515A0 - Immediate$1,228.51ดูรายละเอียด
CIR BRKR THRM SWITCH 20A IP653120-N324-P7T1-W01D-20ACIR BRKR THRM SWITCH 20A IP6520A3 - Immediate$1,601.63ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W01D-10ACIR BRKR THRM SWITCH 10A IP6510A36 - Immediate$1,601.63ดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N524-P7T1-W01D-5ACIR BRKR THRM SWITCH 5A IP655A3 - Immediate$1,601.63ดูรายละเอียด
CIR BRKR THRM SWITCH 15A IP653120-N524-P7T1-W01D-15ACIR BRKR THRM SWITCH 15A IP6515A344 - Immediate$1,233.07ดูรายละเอียด

3120-N Series Actuator Color - White

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W02D-5ACIR BRKR THRM SWITCH 5A IP655A2 - Immediate$1,595.49ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W02D-10ACIR BRKR THRM SWITCH 10A IP6510A10 - Immediate$1,601.63ดูรายละเอียด
CIR BRKR THRM SWITCH 15A IP653120-N324-P7T1-W02D-15ACIR BRKR THRM SWITCH 15A IP6515A0 - Immediate$1,228.51ดูรายละเอียด
CIR BRKR THRM SWITCH 20A IP653120-N324-P7T1-W02D-20ACIR BRKR THRM SWITCH 20A IP6520A17 - Immediate$1,601.63ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N524-P7T1-W02D-10ACIR BRKR THRM SWITCH 10A IP6510A0 - Immediate$1,228.51ดูรายละเอียด
CIR BRKR THRM SWITCH 20A IP653120-N524-P7T1-W02D-20ACIR BRKR THRM SWITCH 20A IP6520A9 - Immediate$1,601.63ดูรายละเอียด

3120-N Series Actuator Color - White - Illuminated

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)แรงดันไฟส่องสว่าง (ค่าที่ระบุ)Available Quantityราคาดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W12DY4-5ACIR BRKR THRM SWITCH 5A IP655A230V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W12DY4-10ACIR BRKR THRM SWITCH 10A IP6510A230V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W12DY3-5ACIR BRKR THRM SWITCH 5A IP655A115V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W12DY3-10ACIR BRKR THRM SWITCH 10A IP6510A115V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 15A IP653120-N324-P7T1-W12DY3-15ACIR BRKR THRM SWITCH 15A IP6515A115V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 20A IP653120-N324-P7T1-W12DY3-20ACIR BRKR THRM SWITCH 20A IP6520A115V0 - Immediate$1,387.22ดูรายละเอียด

3120-N Series Actuator Color - Green - Illuminated

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)แรงดันไฟส่องสว่าง (ค่าที่ระบุ)Available Quantityราคาดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W19DG4-5ACIR BRKR THRM SWITCH 5A IP655A230V4 - Immediate$1,717.69ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W19DG4-10ACIR BRKR THRM SWITCH 10A IP6510A230V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 5A IP653120-N324-P7T1-W19DG3-5ACIR BRKR THRM SWITCH 5A IP655A115V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 10A IP653120-N324-P7T1-W19DG3-10ACIR BRKR THRM SWITCH 10A IP6510A115V8 - Immediate$1,804.98ดูรายละเอียด
CIR BRKR THRM SWITCH 15A IP653120-N324-P7T1-W19DG3-15ACIR BRKR THRM SWITCH 15A IP6515A115V0 - Immediate$1,387.22ดูรายละเอียด
CIR BRKR THRM SWITCH 20A IP653120-N324-P7T1-W19DG3-20ACIR BRKR THRM SWITCH 20A IP6520A115V4 - Immediate$1,808.22ดูรายละเอียด
Published: 2019-08-28