REX12 Circuit Breaker with EM12 Power Supply Module

ETA's electronic circuit protectors with innovative connection technology saves space and mounting time

Image of ETA's REX12 / EM12 electronic circuit protectorETA's REX12 combines flexibility and compact design as the next generation of electronics overcurrent protection. It meets the technical and economic requirements of the machine and panel builders exactly. No additional accessories are required when connecting the individual components electrically and mechanically. The product group consists of the EM12-T supply modules that are designed for DC 24 volts and 40 Amps of power distribution, featuring the same modular design to be mounted side by side with the REX12 product and with the integrated connector arm design allows no-tool time-saving and maintenance-free wiring.

Features    
  • Saves cost: no further accessories required
  • Saves 50 % time through innovative and flexible mounting and connection technology
  • Saves space with a width of only 12.5 mm for two channels
  • Provides flexibility through ease of mounting, disassembly, modular design, and convenient adjustment
  • Increases availability of machinery through high transparency and remote diagnostics

REX12/EM12 Additional Product Information

REX12 Series Circuit Breakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CIR BRKR 1A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-1ACIR BRKR 1A 24VDC PUSH TO RESET0 - Immediate$1,952.73ดูรายละเอียด
CIR BRKR 2A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-2ACIR BRKR 2A 24VDC PUSH TO RESET1 - Immediate$1,901.00ดูรายละเอียด
CIR BRKR 3A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-3ACIR BRKR 3A 24VDC PUSH TO RESET4 - Immediate$1,901.00ดูรายละเอียด
CIR BRKR 4A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-4ACIR BRKR 4A 24VDC PUSH TO RESET4 - Immediate$1,901.00ดูรายละเอียด
CIR BRKR 6A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-6ACIR BRKR 6A 24VDC PUSH TO RESET0 - Immediate$1,662.33ดูรายละเอียด
CIR BRKR 8A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-8ACIR BRKR 8A 24VDC PUSH TO RESET3 - Immediate$1,901.00ดูรายละเอียด
CIR BRKR 10A 24VDC PUSH TO RESETREX12-TA1-107-DC24V-10ACIR BRKR 10A 24VDC PUSH TO RESET3 - Immediate$1,901.00ดูรายละเอียด
CIR BRKR 2A 24VDC PUSH TO RESETREX12-TA2-107-DC24V-2A/2ACIR BRKR 2A 24VDC PUSH TO RESET28 - Immediate$2,689.53ดูรายละเอียด
CIR BRKR 4A 24VDC PUSH TO RESETREX12-TA2-107-DC24V-4A/4ACIR BRKR 4A 24VDC PUSH TO RESET25 - Immediate$2,544.69ดูรายละเอียด
CIR BRKR 6A 24VDC PUSH TO RESETREX12-TA2-107-DC24V-6A/6ACIR BRKR 6A 24VDC PUSH TO RESET52 - Immediate$2,683.39ดูรายละเอียด

EM12 Series Power Supply Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
POWER SUPPLY MOD FOR ECB REX12-TEM12-T01-001-DC24V-40APOWER SUPPLY MOD FOR ECB REX12-T13 - Immediate$1,116.03ดูรายละเอียด
Published: 2017-10-25