Series 46 Signal Tower

EAO Series 46 signal towers are modular, powerful, and engineered for industrial-grade status indication

Image of EAO Series 46 Signal Tower EAO user-friendly, versatile Series 46 signal light towers are setting a higher standard in visual signaling for industrial environments. Designed for maximum flexibility and fast installation, these towers support reliable operation even in demanding conditions. Built with an installer focused approach, the system features single point wiring to simplify setup and reduce installation time. A modular click and connect locking design allows each tower to be assembled, reconfigured, or expanded without the need for specialized tools. High efficiency LEDs provide bright, crystal clear visibility from long distances, ensuring long service life and consistent signaling in harsh or mission critical applications. Multiple color options allow configurations to be tailored for specific status indication needs, while support for both 24 VDC and 230 VAC makes the platform suitable for a wide range of global manufacturing and automation environments.

Features
  • Built for ease of use and maximum flexibility
  • Vibrant LED illumination for strong visual indication and long life
  • Resilient performance in harsh operating environments
  • Modular click and connect locking system
  • Multiple LED color options for customizable signaling
  • Supports 24 VDC and 230 VAC power configurations
  • Versatile for a wide range of applications
Advantages
  • Streamlined installation with single point wiring
  • Unmatched LED longevity reduces maintenance needs
  • Rugged design ensures reliable operation in tough conditions
  • Quick assembly via click and connect system
  • Modular tower available in multiple colors
  • Two global voltage variants
Applications
  • Machinery and industrial equipment
  • Factory and process automation
  • Panel building
  • Lifting and moving
  • HVAC

Series 46 Signal Tower

รูปภาพManufacturer Part NumberคำอธิบายประเภทAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
LIGHT TOWER EXTENSION POLE,  25
46-583.1818LIGHT TOWER EXTENSION POLE, 25ขั้วสำหรับติดตั้ง0 - Immediate$233.42ดูรายละเอียด
ผลิตภัณฑ์ใหม่
LIGHT TOWER EXTENSION POLE,  25
46-583.1819LIGHT TOWER EXTENSION POLE, 25ขั้วสำหรับติดตั้ง0 - Immediate$373.41ดูรายละเอียด
ผลิตภัณฑ์ใหม่
WALL-MOUNTING BRACKET, PLASTIC,
46-582.1800WALL-MOUNTING BRACKET, PLASTIC,อุปกรณ์สำหรับยึด5 - Immediate$472.02ดูรายละเอียด
ผลิตภัณฑ์ใหม่
LIGHT TOWER EXTENSION POLE,  25
46-583.1820LIGHT TOWER EXTENSION POLE, 25ขั้วสำหรับติดตั้ง0 - Immediate$559.96ดูรายละเอียด
ผลิตภัณฑ์ใหม่
WALL MOUNTING KIT, PLASTIC, GREY
46-585.1800WALL MOUNTING KIT, PLASTIC, GREYชุดติดตั้ง5 - Immediate$1,227.89ดูรายละเอียด
ผลิตภัณฑ์ใหม่
WALL MOUNTING KIT, PLASTIC, YELL
46-585.1400WALL MOUNTING KIT, PLASTIC, YELLชุดติดตั้ง0 - Immediate$1,227.89ดูรายละเอียด
ผลิตภัณฑ์ใหม่
CONNECTION MODULE, ROUND, IP44,
46-581.1800CONNECTION MODULE, ROUND, IP44,ฐานเชื่อมต่อ10 - Immediate$1,295.14ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, BLUE, 24 V
46-580.1J21ILLUMINATION ELEMENT, BLUE, 24 Vองค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, COLORLESS,
46-580.1K21ILLUMINATION ELEMENT, COLORLESS,องค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, RED, 24 V,
46-580.1E21ILLUMINATION ELEMENT, RED, 24 V,องค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, YELLOW, 24
46-580.1G21ILLUMINATION ELEMENT, YELLOW, 24องค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, GREEN, 24
46-580.1H21ILLUMINATION ELEMENT, GREEN, 24องค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, ORANGE, 24
46-580.1F21ILLUMINATION ELEMENT, ORANGE, 24องค์ประกอบออปติคอล3 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
REPLACEMENT LIGHT TOWER LED, BA1
46-584.1922REPLACEMENT LIGHT TOWER LED, BA1ฐานเชื่อมต่อ0 - Immediate$795.32ดูรายละเอียด
ผลิตภัณฑ์ใหม่
REPLACEMENT LIGHT TOWER LED, BA1
46-584.1921REPLACEMENT LIGHT TOWER LED, BA1องค์ประกอบออปติคอล0 - Immediate$795.32ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, YELLOW, 24
46-580.1G22ILLUMINATION ELEMENT, YELLOW, 24องค์ประกอบออปติคอล0 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, BLUE, 240
46-580.1J22ILLUMINATION ELEMENT, BLUE, 240องค์ประกอบออปติคอล0 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, GREEN, 240
46-580.1H22ILLUMINATION ELEMENT, GREEN, 240องค์ประกอบออปติคอล0 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, RED, 240 V
46-580.1E22ILLUMINATION ELEMENT, RED, 240 Vองค์ประกอบออปติคอล0 - Immediate$1,555.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ILLUMINATION ELEMENT, ORANGE, 24
46-580.1F22ILLUMINATION ELEMENT, ORANGE, 24องค์ประกอบออปติคอล0 - Immediate$1,555.07ดูรายละเอียด
Published: 2026-04-03