Series 82 Anti-Vandal Pushbutton Switches

EAO’s pushbutton switches come with IP65/IP67 protection and a long service life

Image of EAO Series 82 Anti-Vandal Pushbutton SwitchesEAO has extended the robust Series 82 with anti-vandal pushbuttons which are available with high-contrast and vivid illuminated symbols.

Many HMI applications require status feedback to ensure that they function reliably or can be operated conveniently. Illuminated symbols meet these requirements with vivid LED illumination. Whether for status indication or easy location, the red, green, blue, white, or red/green LEDs with standard symbols (others on request) provide high-contrast, high-visibility illumination. Combined with its modern Series 82 design, the added benefit of attractive symbol illumination enhances both the visual appeal and functionality of any application along with a high degree of front protection (IP65/IP67) and long service life. Overall, symbol illumination is ideal for a variety of applications that impose strict requirements (in terms of design and functionality).

Features
  • High-contrast, vividly illuminated symbols
  • Robust, attractive, modern design
  • High IP65/IP67 protection and long service life
  • Single or bi-color LEDs are available
  • Standard symbols are available with others upon request

Series 82 Anti-Vandal Pushbutton Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1A24.B001SWITCH PB SPDT 3A 240V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1A34.B001SWITCH PB SPDT 3A 240V1 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1A34.B002SWITCH PB SPDT 3A 240V0 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1AA4.B001SWITCH PB SPDT 3A 240V2 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.2A34.B001SWITCH PB SPDT 3A 240V0 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.2AA4.B001SWITCH PB SPDT 3A 240V15 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1AA4.B002SWITCH PB SPDT 3A 240V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 3A 240V82-6151.1A24.B002SWITCH PB SPDT 3A 240V0 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A54.B004SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A14.B002SWITCH PB SPDT 5A 120V10 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A14.B001SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A24.B015SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A14.B006SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1AA4.B004SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A14.B015SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A24.B006SWITCH PB SPDT 5A 120V2 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1AA4.B015SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1AA4.B006SWITCH PB SPDT 5A 120V9 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A54.B015SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
SWITCH PB SPDT 5A 120V82-6151.1A24.B004SWITCH PB SPDT 5A 120V5 - Immediate$1,504.96ดูรายละเอียด
Published: 2022-08-29