Sea Braid™
Easy Braid offers Sea Braid desoldering braid
Easy Braid's wick products are made using ultra-fine, oxide-free copper braided into a weave configuration which maximizes thermal conduction and solder retention. Immediately after braiding, the wick is cleaned in an environmentally friendly process unique to Easy Braid Co. Sea Braid is ready to use with the flux of your choice.
Features and Benefits
- Oxide-free clean copper
- More strands of copper (more surface area) per square inch
- Can be used in conjunction with any flux to fit your process
- Coated to prevent oxidation
- Available in static dissipative spools in compliance with the ESD Association Standard (Mil. Standard 2000 and ANSI/ESD S2020)
- Manufactured under SPC guidelines
- Cleaned and manufactured utilizing the latest technology in environmentally friendly chemicals and processes
- Available in 5, 10, 25, and 100 foot lengths
Sea Braid
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | S-D-1000 | DESOLDER BRAID UNFLUX 0.1" 1000' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-A-25 | DESOLDER BRAID UNFLUX 0.025" 25' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-A-500 | DESOLDR BRAID UNFLUX 0.025" 500' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-B-500 | DESOLDER BRAID UNFLUX 0.05" 500' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-C-25 | DESOLDER BRAID UNFLUX 0.075" 25' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-C-500 | DESOLDR BRAID UNFLUX 0.075" 500' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-D-25 | DESOLDER BRAID UNFLUXED 0.1" 25' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-D-500 | DESOLDER BRAID UNFLUX 0.1" 500' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-E-25 | DESOLDER BRAID UNFLUX 0.125" 25' | 0 - Immediate | ดูรายละเอียด |
![]() | ![]() | S-E-500 | DESOLDR BRAID UNFLUX 0.125" 500' | 0 - Immediate | ดูรายละเอียด |