High-Power 10 mm x 32 mm Cartridge Fuses - EAC10 Series

Eaton Bussmann's high-power dense fuse rated at 500 VAC with multiple termination options for high-energy ‎applications

Image of Eaton Bussmann's High-Power 10 mm x 32 mm Cartridge Fuses - EAC10 SeriesEaton Bussmann’s series EAC10 are 10 mm x 32 mm high-power dense cartridge fuses with nominal current ratings from 40 A to 63 A and voltage ratings up to 500 V. These families provide highly reliable overcurrent protection in high-voltage and high-current applications. The ExC10s offer multiple termination options to suit application needs, including PCB through-hole and bolt-down screw assembly.

Features
  • High breaking capacity for high energy application
  • Cartridge, bolt-down terminal, and PCB terminal options available
  • Agency information: cURus Recognition file number: E91958 for EAC10-XX-PCB
  • 10 mm x 32 mm fuse
  • Current rating: 40 A to 63 A
  • Up to 500 VAC rating
Applications
  • Uninterruptible power supplies (UPS)
  • 3-phase EVSE and charging infrastructure
  • Motor protection
  • VAC input protection in rectifiers
  • VAC output in inverters

Radial Leaded EAC10 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE 500V 40A PCB TERMEAC10-40-PCBFUSE 500V 40A PCB TERM422 - Immediate$319.42ดูรายละเอียด
FUSE 500V 50A PCB TERMEAC10-50-PCBFUSE 500V 50A PCB TERM316 - Immediate$363.71ดูรายละเอียด
FUSE 500V 63A PCB TERMEAC10-63-PCBFUSE 500V 63A PCB TERM237 - Immediate$407.68ดูรายละเอียด

Cartridge (requires holder) EAC10 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE 500V 40A CARTRIDGEEAC10-40FUSE 500V 40A CARTRIDGE267 - Immediate$256.05ดูรายละเอียด
FUSE 500V 50A CARTRIDGEEAC10-50FUSE 500V 50A CARTRIDGE114 - Immediate$274.48ดูรายละเอียด
FUSE 500V 63A CARTRIDGEEAC10-63FUSE 500V 63A CARTRIDGE123 - Immediate$292.59ดูรายละเอียด

Bolt Down EAC10 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FUSE 500V 40A BOLT DOWNEAC10-40-TFUSE 500V 40A BOLT DOWN283 - Immediate$372.76ดูรายละเอียด
FUSE 500V 50A BOLT DOWNEAC10-50-TFUSE 500V 50A BOLT DOWN281 - Immediate$416.41ดูรายละเอียด
FUSE 500V 63A BOLT DOWNEAC10-63-TFUSE 500V 63A BOLT DOWN395 - Immediate$375.35ดูรายละเอียด
Published: 2023-05-23