Automotive Grade Wirewound Inductors – WCLA Series

Eaton's automotive grade wirewound inductors WCLA series come in several industry-standard footprints and offer high Q and high current capability

Image of Eaton’s Automotive Grade Wire Wound Inductors – WCLA SeriesEaton’s WCLA series automotive grade wirewound inductors are low profile, low dissipation inductors for high-frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle such as Wi-Fi, Bluetooth®, and satellite applications. The inductors come in several industry-standard footprints. They offer high Q and high current capability. The WCLA inductors are available in low profile designs in 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric), 1008 (2520 metric), and 1210 (3225 metric) surface mount sizes.

Features
  • High Q value
  • AEC-Q200 Grade 3 qualified
  • High current withstand capability with low DCR
  • Tight inductance tolerance
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
Applications
  • ADAS
  • Infotainment
  • Wireless communications
  • Wi-Fi, Bluetooth, satellites
  • Antenna tuning
  • Onboard computers
  • Industrial connectivity (IoT)

Kit - 75 Pieces (15 Values - 5 Each)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
KIT AECQ CHIP INDUCTORS WCLA-V1WCLA1V-KITKIT AECQ CHIP INDUCTORS WCLA-V10 - ImmediateSee Page for Pricingดูรายละเอียด

0402 Size (1005 Metric) Automotive Wirewound Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1NH 1.36A 45 MOHM SMDWCLA1005V1-1R0-RFIXED IND 1NH 1.36A 45 MOHM SMD5000 - Immediate$8.41ดูรายละเอียด
FIXED IND 3.6NH 840MA 66 MOHMWCLA1005V1-3R6-RFIXED IND 3.6NH 840MA 66 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 2.2NH 960MA 70 MOHMWCLA1005V1-2R2-RFIXED IND 2.2NH 960MA 70 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 120NH 30MA 2.2 OHM SMDWCLA1005V1-121-RFIXED IND 120NH 30MA 2.2 OHM SMD0 - Immediate$4.08ดูรายละเอียด
FIXED IND 40NH 220MA 600 MOHMWCLA1005V1-400-RFIXED IND 40NH 220MA 600 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 18NH 420MA 230 MOHMWCLA1005V1-180-RFIXED IND 18NH 420MA 230 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 27NH 280MA 520 MOHMWCLA1005V1-270-RFIXED IND 27NH 280MA 520 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 6.8NH 680MA 260 MOHMWCLA1005V1-6R8-RFIXED IND 6.8NH 680MA 260 MOHM695 - Immediate$8.08ดูรายละเอียด
FIXED IND 10NH 480MA 200 MOHMWCLA1005V1-100-RFIXED IND 10NH 480MA 200 MOHM0 - Immediate$4.08ดูรายละเอียด
FIXED IND 62NH 100MA 1.12 OHMWCLA1005V1-620-RFIXED IND 62NH 100MA 1.12 OHM0 - Immediate$4.08ดูรายละเอียด

0603 Size (1608 Metric) Automotive Wirewound Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 270NH 170MA 2.3 OHMWCLA1608V1-271-RFIXED IND 270NH 170MA 2.3 OHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 5.6NH 700MA 200 MOHMWCLA1608V1-5R6-RFIXED IND 5.6NH 700MA 200 MOHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 470NH 75MA 7 OHM SMDWCLA1608V1-471-RFIXED IND 470NH 75MA 7 OHM SMD0 - Immediate$3.91ดูรายละเอียด
FIXED IND 15NH 700MA 150 MOHMWCLA1608V1-150-RFIXED IND 15NH 700MA 150 MOHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 150NH 280MA 800 MOHMWCLA1608V1-151-RFIXED IND 150NH 280MA 800 MOHM396 - Immediate$7.76ดูรายละเอียด
FIXED IND 8.2NH 700MA 120 MOHMWCLA1608V1-8R2-RFIXED IND 8.2NH 700MA 120 MOHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 33NH 600MA 220 MOHMWCLA1608V1-330-RFIXED IND 33NH 600MA 220 MOHM0 - Immediate
8000 - Marketplace
$3.23ดูรายละเอียด
FIXED IND 68NH 600MA 340 MOHMWCLA1608V1-680-RFIXED IND 68NH 600MA 340 MOHM4000 - Immediate$3.12ดูรายละเอียด
FIXED IND 3.3NH 700MA 75 MOHMWCLA1608V1-3R3-RFIXED IND 3.3NH 700MA 75 MOHM4000 - Immediate$7.76ดูรายละเอียด
FIXED IND 1.6NH 700MA 40 MOHMWCLA1608V1-1R6-RFIXED IND 1.6NH 700MA 40 MOHM0 - Immediate$3.91ดูรายละเอียด

0805 Size (2012 Metric) Automotive Wirewound Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 270NH 170MA 2.3 OHMWCLA1608V1-271-RFIXED IND 270NH 170MA 2.3 OHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 5.6NH 700MA 200 MOHMWCLA1608V1-5R6-RFIXED IND 5.6NH 700MA 200 MOHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 470NH 75MA 7 OHM SMDWCLA1608V1-471-RFIXED IND 470NH 75MA 7 OHM SMD0 - Immediate$3.91ดูรายละเอียด
FIXED IND 15NH 700MA 150 MOHMWCLA1608V1-150-RFIXED IND 15NH 700MA 150 MOHM0 - Immediate$3.91ดูรายละเอียด
FIXED IND 150NH 280MA 800 MOHMWCLA1608V1-151-RFIXED IND 150NH 280MA 800 MOHM396 - Immediate$7.76ดูรายละเอียด

1210 Size (3225 Metric) Automotive Wirewound Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 1.2A 120 MOHM SMDWCLA3225V1-1R0-RFIXED IND 1UH 1.2A 120 MOHM SMD1935 - Immediate$8.08ดูรายละเอียด
FIXED IND 10UH 570MA 390 MOHMWCLA3225V1-100-RFIXED IND 10UH 570MA 390 MOHM341 - Immediate$8.08ดูรายละเอียด
FIXED IND 4.7UH 710MA 260 MOHMWCLA3225V1-4R7-RFIXED IND 4.7UH 710MA 260 MOHM1896 - Immediate$8.08ดูรายละเอียด
FIXED IND 2.2UH 880MA 170 MOHMWCLA3225V1-2R2-RFIXED IND 2.2UH 880MA 170 MOHM2450 - Immediate$8.08ดูรายละเอียด
FIXED IND 47UH 260MA 1.9 OHM SMDWCLA3225V1-470-RFIXED IND 47UH 260MA 1.9 OHM SMD1848 - Immediate$8.08ดูรายละเอียด
FIXED IND 470UH 86MA 18.1 OHMWCLA3225V1-471-RFIXED IND 470UH 86MA 18.1 OHM783 - Immediate$8.08ดูรายละเอียด
FIXED IND 100UH 190MA 3.48 OHMWCLA3225V1-101-RFIXED IND 100UH 190MA 3.48 OHM1622 - Immediate$12.29ดูรายละเอียด
FIXED IND 15UH 440MA 660 MOHMWCLA3225V1-150-RFIXED IND 15UH 440MA 660 MOHM2689 - Immediate$8.08ดูรายละเอียด
FIXED IND 470NH 800MA 500 MOHMWCLA3225V1-R47-RFIXED IND 470NH 800MA 500 MOHM25 - Immediate$8.08ดูรายละเอียด
FIXED IND 33UH 285MA 1.5 OHM SMDWCLA3225V1-330-RFIXED IND 33UH 285MA 1.5 OHM SMD3908 - Immediate$11.64ดูรายละเอียด
FIXED IND 330UH 98MA 13.7 OHMWCLA3225V1-331-RFIXED IND 330UH 98MA 13.7 OHM1815 - Immediate$11.64ดูรายละเอียด
FIXED IND 22UH 400MA 820 MOHMWCLA3225V1-220-RFIXED IND 22UH 400MA 820 MOHM1305 - Immediate$11.64ดูรายละเอียด
FIXED IND 3.3UH 775MA 220 MOHMWCLA3225V1-3R3-RFIXED IND 3.3UH 775MA 220 MOHM3090 - Immediate$11.64ดูรายละเอียด
FIXED IND 39UH 270MA 1.66 OHMWCLA3225V1-390-RFIXED IND 39UH 270MA 1.66 OHM1497 - Immediate$11.64ดูรายละเอียด
FIXED IND 1.5UH 1A 130 MOHM SMDWCLA3225V1-1R5-RFIXED IND 1.5UH 1A 130 MOHM SMD1955 - Immediate$9.70ดูรายละเอียด
FIXED IND 6.8UH 660MA 300 MOHMWCLA3225V1-6R8-RFIXED IND 6.8UH 660MA 300 MOHM0 - Immediate
1977 - Marketplace
$12.61ดูรายละเอียด
FIXED IND 220UH 115MA 8.23 OHMWCLA3225V1-221-RFIXED IND 220UH 115MA 8.23 OHM1276 - Immediate$11.64ดูรายละเอียด
FIXED IND 68UH 235MA 2.29 OHMWCLA3225V1-680-RFIXED IND 68UH 235MA 2.29 OHM1763 - Immediate$11.64ดูรายละเอียด
FIXED IND 150UH 140MA 6.55 OHMWCLA3225V1-151-RFIXED IND 150UH 140MA 6.55 OHM1475 - Immediate$11.64ดูรายละเอียด
Published: 2020-12-04