Automotive TVS Diodes SMC Size 1,500 W to 5,000 W SMT Transient Protection

Eaton’s AEC-Q qualified SMC size transient surge suppressors are offered in 1,500 W to 5,000 W peak pulse power capability

Image of Eaton Automotive TVS Diodes SMC Size 1,500 W to 5,000 W SMT Transient ProtectionEaton's surface-mount, industry-standard low-profile SMC (DO-214AB) size TVS diode surge suppressors are offered from 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μs waveform. There are three different families within the same footprint to offer a balance of protection and economical needs. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. They also provide excellent surge clamping capability and longevity during transient events. These AEC-Q101 qualified TVS diodes are available in unidirectional and bidirectional protection characteristics and are designed to be used in automotive and other high-reliability applications.

Features

  • Low-profile SMC industry-standard package
  • AEC-Q101 qualified
  • Excellent clamping capability
  • 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μs waveform
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow soldering: +260°C/40 s at terminal
  • Plastic package meets UL 94V-0 flammability rating
  • UL 497B recognized; File No.: E198449 guide QVGQ2
Applications
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power train controls
  • xEV and battery systems

1500 W - Unidirectional and Bidirectional - SMCJxxH Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMCSMCJ15CAHTVS DIODE 15VWM 24.4VC SMC2275 - Immediate$28.77ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMCSMCJ15AHTVS DIODE 15VWM 24.4VC SMC1385 - Immediate$28.77ดูรายละเอียด
TVS DIODE 16VWM 26VC SMCSMCJ16CAHTVS DIODE 16VWM 26VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 16VWM 26VC SMCSMCJ16AHTVS DIODE 16VWM 26VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 17VWM 27.6VC SMCSMCJ17CAHTVS DIODE 17VWM 27.6VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 17VWM 27.6VC SMCSMCJ17AHTVS DIODE 17VWM 27.6VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMCSMCJ18CAHTVS DIODE 18VWM 29.2VC SMC2950 - Immediate$28.77ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMCSMCJ18AHTVS DIODE 18VWM 29.2VC SMC0 - Immediate$7.19ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMCSMCJ20AHTVS DIODE 20VWM 32.4VC SMC2913 - Immediate$24.89ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMCSMCJ20CAHTVS DIODE 20VWM 32.4VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMCSMCJ22CAHTVS DIODE 22VWM 35.5VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMCSMCJ22AHTVS DIODE 22VWM 35.5VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMCSMCJ24AHTVS DIODE 24VWM 38.9VC SMC3000 - Immediate$6.58ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMCSMCJ24CAHTVS DIODE 24VWM 38.9VC SMC2872 - Immediate$29.74ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SMCSMCJ26CAHTVS DIODE 26VWM 42.1VC SMC2430 - Immediate$28.77ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SMCSMCJ26AHTVS DIODE 26VWM 42.1VC SMC0 - Immediate$8.86ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SMCSMCJ28AHTVS DIODE 28VWM 45.4VC SMC3000 - Immediate$6.91ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SMCSMCJ28CAHTVS DIODE 28VWM 45.4VC SMC2814 - Immediate$33.95ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMCSMCJ30CAHTVS DIODE 30VWM 48.4VC SMC2974 - Immediate$33.95ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMCSMCJ30AHTVS DIODE 30VWM 48.4VC SMC2623 - Immediate$33.95ดูรายละเอียด

3000 W - Unidirectional and Bidirectional - SMDJxxH Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 48VWM 77.4VC SMCSMDJ48CAHTVS DIODE 48VWM 77.4VC SMC823 - Immediate$50.43ดูรายละเอียด
TVS DIODE 43VWM 69.4VC SMCSMDJ43AHTVS DIODE 43VWM 69.4VC SMC3000 - Immediate$11.36ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMCSMDJ30AHTVS DIODE 30VWM 48.4VC SMC3000 - Immediate$11.55ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMCSMDJ22AHTVS DIODE 22VWM 35.5VC SMC2850 - Immediate$44.29ดูรายละเอียด
TVS DIODE 33VWM 53.3VC SMCSMDJ33AHTVS DIODE 33VWM 53.3VC SMC2500 - Immediate$44.29ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMCSMDJ24CAHTVS DIODE 24VWM 38.9VC SMC8880 - Immediate$46.88ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMCSMDJ30CAHTVS DIODE 30VWM 48.4VC SMC48 - Immediate$48.50ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMCSMDJ13AHTVS DIODE 13VWM 21.5VC SMC2154 - Immediate$49.14ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SMCSMDJ28AHTVS DIODE 28VWM 45.4VC SMC2957 - Immediate$50.43ดูรายละเอียด
TVS DIODE 54VWM 87.1VC SMCSMDJ54AHTVS DIODE 54VWM 87.1VC SMC2979 - Immediate$50.43ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMCSMDJ24AHTVS DIODE 24VWM 38.9VC SMC0 - Immediate$36.53ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMCSMDJ20AHTVS DIODE 20VWM 32.4VC SMC0 - Immediate$36.53ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMCSMDJ15AHTVS DIODE 15VWM 24.4VC SMC0 - Immediate$36.53ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SMCSMDJ28CAHTVS DIODE 28VWM 45.4VC SMC0 - Immediate$36.53ดูรายละเอียด
TVS DIODE 36VWM 58.1VC SMCSMDJ36CAHTVS DIODE 36VWM 58.1VC SMC0 - Immediate$36.53ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SMCSMDJ26AHTVS DIODE 26VWM 42.1VC SMC0 - Immediate$37.50ดูรายละเอียด
TVS DIODE 40VWM 64.5VC SMCSMDJ40AHTVS DIODE 40VWM 64.5VC SMC2700 - Immediate$39.12ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMCSMDJ18AHTVS DIODE 18VWM 29.2VC SMC2456 - Immediate$39.12ดูรายละเอียด
TVS DIODE 33VWM 53.3VC SMCSMDJ33CAHTVS DIODE 33VWM 53.3VC SMC3000 - Immediate$13.17ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMCSMDJ22CAHTVS DIODE 22VWM 35.5VC SMC6000 - Immediate$12.88ดูรายละเอียด

5000 W - Unidirectional and Bidirectional - 5-0SMDJxxH Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMC5-0SMDJ18AHTVS DIODE 18VWM 29.2VC SMC3000 - Immediate$24.89ดูรายละเอียด
TVS DIODE 33VWM 53.3VC SMC5-0SMDJ33AHTVS DIODE 33VWM 53.3VC SMC3000 - Immediate$24.89ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMC5-0SMDJ24AHTVS DIODE 24VWM 38.9VC SMC2874 - Immediate$79.21ดูรายละเอียด
TVS DIODE 36VWM 58.1VC SMC5-0SMDJ36AHTVS DIODE 36VWM 58.1VC SMC2491 - Immediate$79.21ดูรายละเอียด
TVS DIODE 36VWM 58.1VC SMC5-0SMDJ36CAHTVS DIODE 36VWM 58.1VC SMC3000 - Immediate$81.47ดูรายละเอียด
TVS DIODE 24VWM 38.9VC SMC5-0SMDJ24CAHTVS DIODE 24VWM 38.9VC SMC0 - Immediate$97.31ดูรายละเอียด
TVS DIODE 33VWM 53.3VC SMC5-0SMDJ33CAHTVS DIODE 33VWM 53.3VC SMC347 - Immediate$76.95ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMC5-0SMDJ30AHTVS DIODE 30VWM 48.4VC SMC2999 - Immediate$76.95ดูรายละเอียด
TVS DIODE 28VWM 45.4VC SMC5-0SMDJ28AHTVS DIODE 28VWM 45.4VC SMC2958 - Immediate$79.21ดูรายละเอียด
TVS DIODE 40VWM 64.5VC SMC5-0SMDJ40AHTVS DIODE 40VWM 64.5VC SMC2930 - Immediate$76.95ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SMC5-0SMDJ26AHTVS DIODE 26VWM 42.1VC SMC2218 - Immediate$90.52ดูรายละเอียด
TVS DIODE 26VWM 42.1VC SMC5-0SMDJ26CAHTVS DIODE 26VWM 42.1VC SMC2574 - Immediate$93.43ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMC5-0SMDJ15AHTVS DIODE 15VWM 24.4VC SMC0 - Immediate$29.22ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMC5-0SMDJ22CAHTVS DIODE 22VWM 35.5VC SMC0 - Immediate$36.00ดูรายละเอียด
TVS DIODE 16VWM 26VC SMC5-0SMDJ16AHTVS DIODE 16VWM 26VC SMC0 - Immediate$29.22ดูรายละเอียด
TVS DIODE 30VWM 48.4VC SMC5-0SMDJ30CAHTVS DIODE 30VWM 48.4VC SMC0 - Immediate$30.20ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMC5-0SMDJ15CAHTVS DIODE 15VWM 24.4VC SMC0 - Immediate$29.22ดูรายละเอียด
TVS DIODE 43VWM 69.4VC SMC5-0SMDJ43AHTVS DIODE 43VWM 69.4VC SMC0 - Immediate$36.00ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMC5-0SMDJ20CAHTVS DIODE 20VWM 32.4VC SMC0 - Immediate$36.00ดูรายละเอียด
TVS DIODE 16VWM 26VC SMC5-0SMDJ16CAHTVS DIODE 16VWM 26VC SMC0 - Immediate$36.00ดูรายละเอียด
Updated: 2025-05-14
Published: 2022-01-21