High AC Voltage Surface-Mount Varistors – MLVHV Series

Eaton's surface-mount varistors offer AC overvoltage protection in a surface-mount footprint

Image of Eaton's High AC Voltage Surface-Mount Varistors – MLHV SeriesEaton Bussmann's MLVHV series multilayer varistors provide highly reliable protection for VAC applications that allow customers to shrink the required footprint for their surge protection in primary applications. These high-voltage varistors with a 180 VAC to 300 VAC working voltage range are well suited for applications like VAC-driven LEDs, GFCI, and AFCI as well as VAC line protection in a compact footprint.

Features
  • MLVHV0604V175: 0604 (1610 metric) package
  • MLVHV0806VXXX: 0806 (2217 metric) package
  • Bidirectional
  • Meets 61000-4-5 standard
  • Quick response time (less than 1 ns)
Applications
  • Smart meters
  • VAC driven LEDs (Acrich, driverless LEDs)
  • GFCI and AFCIs
  • VAC line protection
  • Power supplies and converters
  • Industrial equipment
  • Commercial and home appliances
Additional Resources

High AC Voltage Surface-Mount Varistors – MLHV Series

รูปภาพManufacturer Part Numberคำอธิบายโวลต์ AC สูงสุดโวลต์ DC สูงสุดแรงดันไฟฟ้าวาริสเตอร์ (ต่ำสุด)Available Quantityราคาดูรายละเอียด
VARISTOR 240V 160A 0806MLVHV0806V150VARISTOR 240V 160A 0806150 V200 V216 V1587 - Immediate$7.76ดูรายละเอียด
VARISTOR 270V 100A 0806MLVHV0806V175VARISTOR 270V 100A 0806175 V225 V243 V3557 - Immediate$7.76ดูรายละเอียด
VARISTOR 270V 20A 0603MLVHV0604V175VARISTOR 270V 20A 0603180 V225 V243 V4330 - Immediate$6.47ดูรายละเอียด
VARISTOR 390V 50A 0806MLVHV0806V250VARISTOR 390V 50A 0806250 V320 V351 V1880 - Immediate$8.08ดูรายละเอียด
VARISTOR 470V 10A 0806MLVHV0806V300VARISTOR 470V 10A 0806300 V385 V423 V0 - Immediate$8.08ดูรายละเอียด
Published: 2023-07-14