NTC Thermistor Temperature Sensing Assemblies – NRG Series

Eaton Electronics' NTC thermistor assemblies are epoxy-sealed radial NTC thermistors with a wide resistance range

Image of Eaton NRG Series NTC Thermistor Temperature Sensing AssembliesEaton Electronics' NTC thermistor assemblies leverage the broad range of resistances, beta values, and tolerances of the NRSE epoxy-coated NTCs. They feature multiple ring lug options to create the NRG series that supports surface temperature measurement in a wide variety of electronic applications.

Resources

Features
  • Epoxy-sealed radial NTC thermistor
  • Temperature sensing, quick response time
  • Bead with ring lug
  • Wide resistance range: 1 kΩ to 470 kΩ
  • Non-linear change in resistance vs. temperature
Applications
  • Industrial process controls
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • Uninterruptible power supplies
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, refrigeration (HVACR)
  • Food service equipment
  • IoT
  • Computer and peripheral products

NRG Series NTC Sensing Assemblies

รูปภาพManufacturer Part Numberคำอธิบายค่า B ที่ยอมรับได้B25/50B25/85Available Quantityราคาดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG1104F3380B1FTHERMISTOR 10K OHM 3380 BETA±1%3380K-457 - Immediate$38.47ดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG2104F3380B1FTHERMISTOR 10K OHM 3380 BETA±1%3380K-445 - Immediate$46.56ดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG3104F3380B1FTHERMISTOR 10K OHM 3380 BETA±1%3380K-303 - Immediate$62.72ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG1104F3950B1FTHERMISTOR 10K OHM 3950 BETA±1%3950K-371 - Immediate$37.18ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG2104F3950B1FTHERMISTOR 10K OHM 3950 BETA±1%3950K-113 - Immediate$44.62ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG3104F3950B1FTHERMISTOR 10K OHM 3950 BETA±1%3950K-244 - Immediate$62.72ดูรายละเอียด
THERMISTOR 10K OHM 3435 BETANRG1104F3435B2FTHERMISTOR 10K OHM 3435 BETA±1%-3435K812 - Immediate$38.47ดูรายละเอียด
THERMISTOR 10K OHM 3435 BETANRG2104F3435B2FTHERMISTOR 10K OHM 3435 BETA±1%-3435K625 - Immediate$44.62ดูรายละเอียด
THERMISTOR 10K OHM 3435 BETANRG3104F3435B2FTHERMISTOR 10K OHM 3435 BETA±1%-3435K288 - Immediate$62.72ดูรายละเอียด
THERMISTOR 10K OHM 3975 BETANRG1104F3975B2FTHERMISTOR 10K OHM 3975 BETA±1%-3975K0 - Immediate$39.77ดูรายละเอียด
THERMISTOR 10K OHM 3975 BETANRG2104F3975B2FTHERMISTOR 10K OHM 3975 BETA±1%-3975K65 - Immediate$44.62ดูรายละเอียด
THERMISTOR 10K OHM 3975 BETANRG3104F3975B2FTHERMISTOR 10K OHM 3975 BETA±1%-3975K423 - Immediate$62.72ดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG1104H3380B1HTHERMISTOR 10K OHM 3380 BETA±3%3380K-34 - Immediate$37.83ดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG2104H3380B1HTHERMISTOR 10K OHM 3380 BETA±3%3380K-467 - Immediate$43.65ดูรายละเอียด
THERMISTOR 10K OHM 3380 BETANRG3104H3380B1HTHERMISTOR 10K OHM 3380 BETA±3%3380K-240 - Immediate$62.07ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG1104H3950B1HTHERMISTOR 10K OHM 3950 BETA±3%3950K-450 - Immediate$37.83ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG2104H3950B1HTHERMISTOR 10K OHM 3950 BETA±3%3950K-6 - Immediate$43.65ดูรายละเอียด
THERMISTOR 10K OHM 3950 BETANRG3104H3950B1HTHERMISTOR 10K OHM 3950 BETA±3%3950K-459 - Immediate$62.07ดูรายละเอียด
THERMISTOR 10K OHM 3435 BETANRG1104H3435B2HTHERMISTOR 10K OHM 3435 BETA±3%-3435K93 - Immediate$36.21ดูรายละเอียด
THERMISTOR 10K OHM 3435 BETANRG2104H3435B2HTHERMISTOR 10K OHM 3435 BETA±3%-3435K308 - Immediate$43.65ดูรายละเอียด
Published: 2023-02-07