TVS ESD Suppressor Diodes – ST/ST_AH Series

Eaton Electronics has broadened its range of TVS diode ESD suppressors with automotive ratings

Image of Eaton STS Series TVS ESD Suppressor DiodesEaton transient voltage suppression (TVS) diodes provide highly reliable protection against damaging electrostatic discharge (ESD) and surge transients in a wide range of electronic devices. The ST series has been expanded to include TVS diodes that are automotive-rated with AEC-Q101 qualification. They are available in discrete and array packages across several industry-standard package sizes. Each product offers a low clamping voltage and very fast response time with virtually no performance degradation over multiple ESD events. These devices utilize silicon avalanche technology with ultra-low capacitance options (down to 0.15 pF) to address the most rapid voltage transients. Eaton TVS diodes help customers meet the IEC 61000-4-2 ESD protection standard and have 8/20 µs waveforms observed in induced lightning.

Resources

Features
  • Expanded portfolio with AEC-Q101 qualified options (ST_AH series)
  • Reverse working voltages from 2.8 VDC to 70 VDC
  • Ultra-low capacitance options: down to 0.15 pF
  • Broad range of industry-common diode package sizes
  • ESD protection capability up to 30 kV (per IEC 61000-4-2)
  • Unidirectional and bidirectional protection
Applications
  • USB and other I/O data ports
  • Touchpads and buttons
  • DC power
  • RJ-45 (telecom, Ethernet, xDSL, PoE/+/++)
  • RF antennas

ST Series - Automotive - AECQ-101 - TVS ESD Suppressor Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 13VC SOD523STS521050B181AHTVS DIODE 5VWM 13VC SOD52323100 - Immediate$11.32ดูรายละเอียด
TVS DIODE 3.3VWM 12VC SOD523STS521033B101AHTVS DIODE 3.3VWM 12VC SOD52323050 - Immediate$11.96ดูรายละเอียด
TVS DIODE 24VWM 50VC SOD323STS321240B301AHTVS DIODE 24VWM 50VC SOD3238725 - Immediate$13.58ดูรายละเอียด
TVS DIODE 4.5VWM 18VC SOD323STS321045B502AHTVS DIODE 4.5VWM 18VC SOD3236455 - Immediate$22.31ดูรายละเอียด
TVS DIODE 12VWM 30VC SOD323STS321120B100AHTVS DIODE 12VWM 30VC SOD3232986 - Immediate$17.46ดูรายละเอียด
TVS DIODE 24VWM 60VC SOT23STS232240B151AHTVS DIODE 24VWM 60VC SOT238500 - Immediate$19.40ดูรายละเอียด
TVS DIODE 15VWM 40VC SOD323STS321150B100AHTVS DIODE 15VWM 40VC SOD3230 - Immediate$19.40ดูรายละเอียด
TVS DIODE 5VWM 15VC SOD523STS521050U751AHTVS DIODE 5VWM 15VC SOD523100 - Immediate$12.93ดูรายละเอียด
TVS DIODE 7VWM 16VC SOD523STS521070U701AHTVS DIODE 7VWM 16VC SOD52315 - Immediate$12.29ดูรายละเอียด
TVS DIODE 24VWM 54VC SOD323STS321240B100AHTVS DIODE 24VWM 54VC SOD323100 - Immediate$19.40ดูรายละเอียด

ST Series TVS ESD Suppressor Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 18VC SOD323STS321050B331TVS DIODE 5VWM 18VC SOD3233859 - Immediate$13.26ดูรายละเอียด
TVS DIODE 3.3VWM 15VC SOD323STS321033B401TVS DIODE 3.3VWM 15VC SOD32370 - Immediate$13.26ดูรายละเอียด
TVS DIODE 3.3VWM 15VC SOD323STS321033U202TVS DIODE 3.3VWM 15VC SOD3238729 - Immediate$13.58ดูรายละเอียด
TVS DIODE 24VWM 50VC SOD323STS321240B301TVS DIODE 24VWM 50VC SOD3230 - Immediate$14.55ดูรายละเอียด
TVS DIODE 36VWM 70VC SOD323STS321360B141TVS DIODE 36VWM 70VC SOD32325278 - Immediate$14.23ดูรายละเอียด
TVS DIODE 3.3VWM 17.5VC SOD323STS321033B100TVS DIODE 3.3VWM 17.5VC SOD32340513 - Immediate$19.07ดูรายละเอียด
TVS DIODE 5VWM 20VC SOD323STS321050B100TVS DIODE 5VWM 20VC SOD3233440 - Immediate$19.07ดูรายละเอียด
TVS DIODE 15VWM 40VC SOD323STS321150B100TVS DIODE 15VWM 40VC SOD32311710 - Immediate$18.75ดูรายละเอียด
TVS DIODE 4.5VWM 18VC SOD323STS321045B502TVS DIODE 4.5VWM 18VC SOD32313331 - Immediate$22.31ดูรายละเอียด
TVS DIODE 15VWM 30VC SOD323STS321150U751TVS DIODE 15VWM 30VC SOD3233110 - Immediate$12.93ดูรายละเอียด
Updated: 2025-03-19
Published: 2020-12-30