TVS Diodes 200 W in Low Profile SOD-123FL Package – SMF Series

Eaton SMF series of TVS diodes help optimize board space for applications like mobile and wearable devices

Image of Eaton's TVS Diodes 200 W in Low Profile SOD-123FL Package – SMF Series Eaton SMF series transient voltage suppressors have a peak pulse power capability of 200 W at 10/1000 µs, utilizing silicon avalanche technology for excellent protection against damaging transient surges. The SMF series is designed in an industry-standard low profile SOD-123FL surface mount package that helps optimize board space for mobile and wearable devices, among many other applications.

Features
  • Low profile SOD-123FL package
  • Excellent clamping capability: Unidirectional or bidirectional
  • 200 W peak pulse power capability at 10/1000 μs waveform
  • Typical IR less than 1 μA above 10 V
  • Fast response time: Typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow soldering: +260°C/40 s at terminal
  • Plastic package meets UL 94 V-0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: Solder plated leads, solderable per J-STD-002
Applications
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables

Resources

Unidirectional and Bidirectional - SMF Series

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123FLSMF5-0ATVS DIODE 5VWM 9.2VC SOD123FL5V1504 - Immediate$12.61ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123FLSMF5-0AHTVS DIODE 5VWM 9.2VC SOD123FL5V246 - Immediate$16.17ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123FLSMF5-0ALHTVS DIODE 5VWM 9.2VC SOD123FL5V2470 - Immediate$18.10ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123FLSMF5-0CATVS DIODE 5VWM 9.2VC SOD123FL5V0 - Immediate$2.43ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SOD123FLSMF5-0CAHTVS DIODE 5VWM 9.2VC SOD123FL5V0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 6VWM 10.3VC SOD123FLSMF6-0CATVS DIODE 6VWM 10.3VC SOD123FL6V8652 - Immediate$13.26ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SOD123FLSMF6-0CAHTVS DIODE 6VWM 10.3VC SOD123FL6V1963 - Immediate$17.78ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SOD123FLSMF6-0ATVS DIODE 6VWM 10.3VC SOD123FL6V6935 - Immediate$14.23ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SOD123FLSMF6-0AHTVS DIODE 6VWM 10.3VC SOD123FL6V2143 - Immediate$15.84ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SOD123FLSMF6-0ALHTVS DIODE 6VWM 10.3VC SOD123FL6V0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 6.5VWM 11.2V SOD123FLSMF6-5ATVS DIODE 6.5VWM 11.2V SOD123FL6.5V9000 - Immediate$12.29ดูรายละเอียด
TVS DIODE 6.5VWM 11.2V SOD123FLSMF6-5CATVS DIODE 6.5VWM 11.2V SOD123FL6.5V0 - Immediate$2.43ดูรายละเอียด
TVS DIODE 6.5VWM 11.2V SOD123FLSMF6-5ALHTVS DIODE 6.5VWM 11.2V SOD123FL6.5V0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 7VWM 12VC SOD123FLSMF7-0ATVS DIODE 7VWM 12VC SOD123FL7V0 - Immediate$2.40ดูรายละเอียด
TVS DIODE 7VWM 12VC SOD123FLSMF7-0CATVS DIODE 7VWM 12VC SOD123FL7V0 - Immediate$1.90ดูรายละเอียด
TVS DIODE 7VWM 12VC SOD123FLSMF7-0ALHTVS DIODE 7VWM 12VC SOD123FL7V0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 7.5VWM 12.9V SOD123FLSMF7-5ATVS DIODE 7.5VWM 12.9V SOD123FL7.5V8859 - Immediate$13.90ดูรายละเอียด
TVS DIODE 7.5VWM 12.9V SOD123FLSMF7-5CATVS DIODE 7.5VWM 12.9V SOD123FL7.5V0 - Immediate$2.15ดูรายละเอียด
TVS DIODE 7.5VWM 12.9V SOD123FLSMF7-5ALHTVS DIODE 7.5VWM 12.9V SOD123FL7.5V0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 8VWM 13.6VC SOD123FLSMF8-0ATVS DIODE 8VWM 13.6VC SOD123FL8V14425 - Immediate$13.90ดูรายละเอียด
Updated: 2025-05-13
Published: 2021-05-27