TVS Diodes SMC Size 1,500 W to 5,000 W Surface Mount Transient Protection

Eaton's SMC size surge suppressors are offered in 1,500 W to 5,000 W peak pulse power capability

Image of Eaton's TVS Diodes SMC Size 1,500 W – 5,000 W Surface Mount Transient Protection Eaton's surface mount, industry-standard low profile SMC size surge suppressors are offered with 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μS waveform. They come with a fast response time that is typically less than 1.0 ps from 0 V to VBR minimum. These TVS diodes are designed to be used in industrial automation, mobile/wearables, consumer electronics, and telecommunication applications.

Features
  • Low-profile SMC industry-standard package
  • Excellent clamping capability
  • 1,500 W up to 5,000 W peak pulse power capability at 10/1000 μS waveform
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow soldering: +260°C/40 s at terminal
  • Plastic package meets UL 94V-0 flammability rating
  • UL 497B Recognized; File No.: E198449 Guide QVGQ2(SMCJE and SMDJE Series)
Applications
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables

Resources

1,500 W - Unidirectional and Bidirectional - SMCJxx Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 9.2VC SMCSMCJ5-0CATVS DIODE 5VWM 9.2VC SMC6995 - Immediate$28.45ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SMCSMCJ5-0ATVS DIODE 5VWM 9.2VC SMC2653 - Immediate$21.34ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SMCSMCJ6-0CATVS DIODE 6VWM 10.3VC SMC0 - Immediate$6.59ดูรายละเอียด
TVS DIODE 6.5VWM 11.2VC SMCSMCJ6-5ATVS DIODE 6.5VWM 11.2VC SMC0 - Immediate$7.77ดูรายละเอียด
TVS DIODE 6.5VWM 11.2VC SMCSMCJ6-5CATVS DIODE 6.5VWM 11.2VC SMC0 - Immediate$6.59ดูรายละเอียด
TVS DIODE 7VWM 12VC SMCSMCJ7-0CATVS DIODE 7VWM 12VC SMC0 - Immediate$6.59ดูรายละเอียด
TVS DIODE 7.5VWM 12.9VC SMCSMCJ7-5CATVS DIODE 7.5VWM 12.9VC SMC0 - Immediate$6.59ดูรายละเอียด
TVS DIODE 8VWM 13.6VC SMCSMCJ8-0ATVS DIODE 8VWM 13.6VC SMC0 - Immediate$6.06ดูรายละเอียด
TVS DIODE 8VWM 13.6VC SMCSMCJ8-0CATVS DIODE 8VWM 13.6VC SMC0 - Immediate$6.59ดูรายละเอียด
TVS DIODE 8.5VWM 14.4VC SMCSMCJ8-5CATVS DIODE 8.5VWM 14.4VC SMC2990 - Immediate$26.19ดูรายละเอียด
TVS DIODE 8.5VWM 14.4VC SMCSMCJ8-5ATVS DIODE 8.5VWM 14.4VC SMC0 - Immediate$6.06ดูรายละเอียด
TVS DIODE 9VWM 15.4VC SMCSMCJ9-0ATVS DIODE 9VWM 15.4VC SMC0 - Immediate$7.77ดูรายละเอียด
TVS DIODE 10VWM 17VC SMCSMCJ10ATVS DIODE 10VWM 17VC SMC0 - Immediate$7.77ดูรายละเอียด
TVS DIODE 10VWM 17VC SMCSMCJ10CATVS DIODE 10VWM 17VC SMC0 - Immediate$8.46ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMCSMCJ11CATVS DIODE 11VWM 18.2VC SMC6000 - Immediate$6.28ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMCSMCJ11ATVS DIODE 11VWM 18.2VC SMC0 - Immediate$7.77ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMCSMCJ12CATVS DIODE 12VWM 19.9VC SMC5400 - Immediate$28.77ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMCSMCJ12ATVS DIODE 12VWM 19.9VC SMC5979 - Immediate$39.44ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMCSMCJ13ATVS DIODE 13VWM 21.5VC SMC0 - Immediate$7.77ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMCSMCJ13CATVS DIODE 13VWM 21.5VC SMC0 - Immediate$8.46ดูรายละเอียด

3,000 W - Unidirectional and Bidirectional - SMDJxx Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 9.2VC SMCSMDJ5-0ATVS DIODE 5VWM 9.2VC SMC5705 - Immediate$43.32ดูรายละเอียด
TVS DIODE 5VWM 9.2VC SMCSMDJ5-0CATVS DIODE 5VWM 9.2VC SMC0 - Immediate$11.92ดูรายละเอียด
TVS DIODE 6VWM 10.3VC SMCSMDJ6-0ATVS DIODE 6VWM 10.3VC SMC0 - Immediate$9.29ดูรายละเอียด
TVS DIODE 6.5VWM 11.2VC SMCSMDJ6-5ATVS DIODE 6.5VWM 11.2VC SMC0 - Immediate$11.95ดูรายละเอียด
TVS DIODE 6.5VWM 11.2VC SMCSMDJ6-5CATVS DIODE 6.5VWM 11.2VC SMC0 - Immediate$13.14ดูรายละเอียด
TVS DIODE 7VWM 12VC SMCSMDJ7-0ATVS DIODE 7VWM 12VC SMC0 - Immediate$9.29ดูรายละเอียด
TVS DIODE 7.5VWM 12.9VC SMCSMDJ7-5CATVS DIODE 7.5VWM 12.9VC SMC6000 - Immediate$9.88ดูรายละเอียด
TVS DIODE 7.5VWM 12.9VC SMCSMDJ7-5ATVS DIODE 7.5VWM 12.9VC SMC0 - Immediate$11.95ดูรายละเอียด
TVS DIODE 8VWM 13.6VC SMCSMDJ8-0ATVS DIODE 8VWM 13.6VC SMC0 - Immediate$9.29ดูรายละเอียด
TVS DIODE 8VWM 13.6VC SMCSMDJ8-0CATVS DIODE 8VWM 13.6VC SMC0 - Immediate$13.14ดูรายละเอียด
TVS DIODE 8.5VWM 14.4VC SMCSMDJ8-5ATVS DIODE 8.5VWM 14.4VC SMC0 - Immediate$11.95ดูรายละเอียด
TVS DIODE 9VWM 15.4VC SMCSMDJ9-0CATVS DIODE 9VWM 15.4VC SMC6000 - Immediate$9.88ดูรายละเอียด
TVS DIODE 9VWM 15.4VC SMCSMDJ9-0ATVS DIODE 9VWM 15.4VC SMC0 - Immediate$9.29ดูรายละเอียด
TVS DIODE 10VWM 17VC SMCSMDJ10ATVS DIODE 10VWM 17VC SMC0 - Immediate$11.95ดูรายละเอียด
TVS DIODE 10VWM 17VC SMCSMDJ10CATVS DIODE 10VWM 17VC SMC0 - Immediate$31.68ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMCSMDJ11ATVS DIODE 11VWM 18.2VC SMC0 - Immediate$11.95ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMCSMDJ11CATVS DIODE 11VWM 18.2VC SMC0 - Immediate$13.14ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMCSMDJ12CATVS DIODE 12VWM 19.9VC SMC976 - Immediate$32.01ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMCSMDJ12ATVS DIODE 12VWM 19.9VC SMC0 - Immediate$10.64ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMCSMDJ13ATVS DIODE 13VWM 21.5VC SMC5799 - Immediate$48.50ดูรายละเอียด

5,000 W - Unidirectional and Bidirectional - 5-0SMDJxx Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMC5-0SMDJ11CATVS DIODE 11VWM 18.2VC SMC0 - Immediate$25.25ดูรายละเอียด
TVS DIODE 11VWM 18.2VC SMC5-0SMDJ11ATVS DIODE 11VWM 18.2VC SMC0 - Immediate$29.33ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMC5-0SMDJ12CATVS DIODE 12VWM 19.9VC SMC2609 - Immediate$62.72ดูรายละเอียด
TVS DIODE 12VWM 19.9VC SMC5-0SMDJ12ATVS DIODE 12VWM 19.9VC SMC2794 - Immediate$75.65ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMC5-0SMDJ13ATVS DIODE 13VWM 21.5VC SMC0 - Immediate$25.25ดูรายละเอียด
TVS DIODE 13VWM 21.5VC SMC5-0SMDJ13CATVS DIODE 13VWM 21.5VC SMC0 - Immediate$29.33ดูรายละเอียด
TVS DIODE 14VWM 23.2VC SMC5-0SMDJ14ATVS DIODE 14VWM 23.2VC SMC2556 - Immediate$64.98ดูรายละเอียด
TVS DIODE 14VWM 23.2VC SMC5-0SMDJ14CATVS DIODE 14VWM 23.2VC SMC0 - Immediate$25.25ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMC5-0SMDJ15CATVS DIODE 15VWM 24.4VC SMC2845 - Immediate$55.61ดูรายละเอียด
TVS DIODE 15VWM 24.4VC SMC5-0SMDJ15ATVS DIODE 15VWM 24.4VC SMC4280 - Immediate$77.92ดูรายละเอียด
TVS DIODE 16VWM 26VC SMC5-0SMDJ16ATVS DIODE 16VWM 26VC SMC3000 - Immediate$23.30ดูรายละเอียด
TVS DIODE 16VWM 26VC SMC5-0SMDJ16CATVS DIODE 16VWM 26VC SMC2962 - Immediate$62.72ดูรายละเอียด
TVS DIODE 17VWM 27.6VC SMC5-0SMDJ17CATVS DIODE 17VWM 27.6VC SMC2703 - Immediate$55.61ดูรายละเอียด
TVS DIODE 17VWM 27.6VC SMC5-0SMDJ17ATVS DIODE 17VWM 27.6VC SMC0 - Immediate$29.33ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMC5-0SMDJ18ATVS DIODE 18VWM 29.2VC SMC0 - Immediate$56.90ดูรายละเอียด
TVS DIODE 18VWM 29.2VC SMC5-0SMDJ18CATVS DIODE 18VWM 29.2VC SMC0 - Immediate$56.90ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMC5-0SMDJ20CATVS DIODE 20VWM 32.4VC SMC5381 - Immediate$68.22ดูรายละเอียด
TVS DIODE 20VWM 32.4VC SMC5-0SMDJ20ATVS DIODE 20VWM 32.4VC SMC0 - Immediate
3000 - Marketplace
$69.83ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMC5-0SMDJ22CATVS DIODE 22VWM 35.5VC SMC0 - Immediate$25.25ดูรายละเอียด
TVS DIODE 22VWM 35.5VC SMC5-0SMDJ22ATVS DIODE 22VWM 35.5VC SMC0 - Immediate$29.33ดูรายละเอียด
Updated: 2025-05-14
Published: 2021-10-21