DiaForce Diagonal Compact Fans
ebm-papst's diagonal compact fan combines high airflow volume with high back pressure
DiaForce is ebm-papst's most innovative diagonal compact fan that combines the high airflow volume of an axial fan with the high back pressure capabilities of a centrifugal fan. The result is the performance of a counter-rotating fan with less noise and a significant power reduction.
In today's digitally connected world, users store and manage enormous amounts of data. Keeping that data safe and accessible means ensuring the infrastructure needed to support it stays at an optimized temperature. Whether in servers, autonomous technologies, artificial intelligence, or IoT solutions related to 5G, DiaForce delivers the powerful cooling needed with minimal energy consumption and noise, key considerations in this growing industry.
Counter-rotating fans, or two axial fans in series rotating in opposite directions, are often used in these applications. They are known for their high static pressure and ability to cool densely packed electronics in the chassis. The electronic components restrict airflow, so high pressure is needed to ensure uniform cooling throughout the enclosure. The tradeoffs are the energy consumption needed to power the fan coupled with noise. ebm-papst developed an air mover that delivers the necessary static pressure but with quieter and much more efficient operation .
Features
- DiaForce vs. counter-rotating fans
- Comparable performance in airflow and static pressure
- Significant noise reduction
- Improved motor efficiency leading to substantial energy savings
- Performance
- Noise reduction possible from 6 dB(A) at 12 dB(A) depending on operating point
- Steep air performance curve
- Benchmark in air performance and noise
- Overall efficiency of 48%
- Reduced mechanical vibration profile compared to counter-rotating fans
- Technology
- Improved aerodynamic design of housing and impeller with optimized guide vanes
- State-of-the-art motor technology in terms of power and sound
- Powerful electronics
- Available options
- Integrated FanCheck diagnostic tool, which calculates the realistic service life of the fan based on temperature, speed, and preset environmental parameters
- Go/No Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- Analog control input
- Moisture protection
- Server cooling
- Mass storage cooling
- Cabinet cooling
- Autonomous technologies
- Artificial intelligence (AI)
- Radio base station cooling
- 5G/IoT
- Replacement of noisy two-stage (counter-rotating) fan designs
DiaForce Diagonal Compact Fans
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - พิกัด | ขนาด / มิติ | ความกว้าง | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8315100198 | DIAFORCE120 | 48VDC | สี่เหลี่ยม - 119mm L x 119mm H | 86.00mm | 53 - Immediate | $14,854.34 | ดูรายละเอียด |