CSM-8M Series Compact SMD Crystals

ECS’ compact surface mount crystals have an extended temperature range and a frequency range of 6 MHz to 42 MHz

Image of ECS' CSM-8M Series Compact SMD CrystalsECS’ CSM-8M compact 7.0 mm x 5.0 mm 4-pad surface mount crystals have a frequency range of 6 MHz to 42 MHz. The CSM-8M offers tight tolerance and stability options of ±10 ppm with an extended temperature range of -55°C to +125°C. The standard part provides a 20 pF load capacitance and operating temperature of -10°C to 70°C. These electronic components are ideal for mobile devices, microprocessors, test equipment, and additional IoT applications.

Features
  • 7.0 mm x 5.0 mm x 1.3 mm footprint
  • Extended temperature range
  • Frequency range: 6 MHz ~ 42 MHz
  • Tight stability option of ±10 ppm
  • Tight tolerance option of ±10 ppm
  • Load capacitance 20 pF
  • RoHS 3 and REACH compliant
Applications
  • IoT
  • Low-speed USB devices
  • Industrial
  • Microprocessors
  • Test equipment

CSM-8M Series Compact SMD Crystals

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CRYSTAL 6.0000MHZ 18PF SMDECS-060-18-20BM-JEN-TRCRYSTAL 6.0000MHZ 18PF SMD4446 - Immediate$46.23ดูรายละเอียด
CRYSTAL 12.0000MHZ 20PF SMDECS-120-20-20BM-TRCRYSTAL 12.0000MHZ 20PF SMD0 - Immediate$26.37ดูรายละเอียด
CRYSTAL 9.8304MHZ 20PF SMDECS-98.3-20-20BM-TRCRYSTAL 9.8304MHZ 20PF SMD0 - Immediate$32.71ดูรายละเอียด
CRYSTAL 20.0000MHZ 20PF SMDECS-200-20-20BM-DPCRYSTAL 20.0000MHZ 20PF SMD10762 - Immediate$52.70ดูรายละเอียด
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-20BM-JEN-TRCRYSTAL 25.0000MHZ 18PF SMD52550 - Immediate$41.38ดูรายละเอียด
CRYSTAL 7.3728MHZ 18PF SMDECS-073-18-20BM-JEN-TRCRYSTAL 7.3728MHZ 18PF SMD12539 - Immediate$46.23ดูรายละเอียด
CRYSTAL 8.0000MHZ 18PF SMDECS-080-18-20BM-JEN-TRCRYSTAL 8.0000MHZ 18PF SMD112172 - Immediate$44.94ดูรายละเอียด
CRYSTAL 12.000 MHZ 18 PF SMDECS-120-18-20BM-JEM-TRCRYSTAL 12.000 MHZ 18 PF SMD1795 - Immediate$33.95ดูรายละเอียด
CRYSTAL 7.3728 MHZ 18 PF SMDECS-073-18-20BM-JEM-TRCRYSTAL 7.3728 MHZ 18 PF SMD2743 - Immediate$33.95ดูรายละเอียด
CRYSTAL 6.000 MHZ 18 PF SMDECS-060-18-20BM-JEM-TRCRYSTAL 6.000 MHZ 18 PF SMD616 - Immediate$33.95ดูรายละเอียด
CRYSTAL 8.000 MHZ 18 PF SMDECS-080-18-20BM-JEM-TRCRYSTAL 8.000 MHZ 18 PF SMD1866 - Immediate$33.95ดูรายละเอียด
Published: 2022-11-02