ECS-MPI4040 Automotive-Grade Inductors

ECS's ECS-MPI4040 miniature automotive-grade power inductors for automotive environments

Image of ECS Incorporated's ECS-MPI4040 Automotive-Grade Power InductorsECS announces availability of the ECS-MPI4040 miniature AEC-Q200, Grade 1 qualified power inductors. The 4.7 mm x 4.06 mm footprint is ideal for today's SMD manufacturing environment with height options from 1.2 mm to 2.0 mm.  The MPI4040 series handles high transient inrush current spikes ideal for automotive environments and have a frequency range of 20 KHz to 10 MHz and inductance range from 0.09 µH to 22 µH with a current range from 1.1 A to 32.0 A.

Features
  • 4.7 mm x 4.06 mm footprint
  • AEC-Q200 qualified, Grade 1
  • Magnetically shielded
  • Frequency range 20 KHz to 10 MHz
  • Inductance range from 0.09 µH to 22 µH
  • Current range from 1.1 A to 32.0 A
  • -55°C to +125°C
  • Lead-free, RoHS,  and REACH compliant
  • MSL 1
Applications
   
  • Driver assistance
  • Information
  • Entertainment
 
  • LED lighting drivers
  • POL converters

ECS-MPI4040 Power Inductors

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันAvailable Quantityราคาดูรายละเอียด
FIXED IND 470NH 6.4A 13 MOHM SMDECS-MPI4040R2-R47-RFIXED IND 470NH 6.4A 13 MOHM SMDชิลด์7272 - Immediate$29.74ดูรายละเอียด
FIXED IND 22UH 1.1A 408 MOHM SMDECS-MPI4040R3-220-RFIXED IND 22UH 1.1A 408 MOHM SMDชิลด์0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 1.5UH 4.9A 23 MOHM SMDECS-MPI4040R4-1R5-RFIXED IND 1.5UH 4.9A 23 MOHM SMDชิลด์1569 - Immediate$32.98ดูรายละเอียด
FIXED IND 1UH 5.7A 17 MOHM SMDECS-MPI4040R4-1R0-RFIXED IND 1UH 5.7A 17 MOHM SMDชิลด์0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 22UH 1.3A 316 MOHM SMDECS-MPI4040R4-220-RFIXED IND 22UH 1.3A 316 MOHM SMDชิลด์22886 - Immediate$36.53ดูรายละเอียด
FIXED IND 10UH 1.9A 148 MOHM SMDECS-MPI4040R4-100-RFIXED IND 10UH 1.9A 148 MOHM SMDชิลด์0 - Immediate$38.15ดูรายละเอียด
FIXED IND 450NH 8.1A 8.2 MOHMECS-MPI4040R4-R47-RFIXED IND 450NH 8.1A 8.2 MOHMชิลด์10133 - Immediate$36.53ดูรายละเอียด
FIXED IND 3.3UH 2.6A 76 MOHM SMDECS-MPI4040R2-3R3-RFIXED IND 3.3UH 2.6A 76 MOHM SMDชิลด์160 - Immediate$34.27ดูรายละเอียด
FIXED IND 10UH 1.5A 240 MOHM SMDECS-MPI4040R2-100-RFIXED IND 10UH 1.5A 240 MOHM SMDชิลด์2705 - Immediate$34.27ดูรายละเอียด
FIXED IND 1UH 4.6A 25 MOHM SMDECS-MPI4040R2-1R0-RFIXED IND 1UH 4.6A 25 MOHM SMDชิลด์1569 - Immediate$33.95ดูรายละเอียด
Published: 2017-08-02