ECSpressCON™ ECX-L LVDS Oscillator

ECS’ configurable LVDS oscillator is available in an extended range of frequencies

Image of ECS ECSpressCON™ ECX-L LVDS OscillatorECS’ ECSpressCON series capabilities address more than 95% of today’s quartz oscillator needs. This is because of its configurability and the fact that it can be delivered off the shelf to meet users’ exact design specifications. The ECX-L is a low jitter, low current, frequency configurable surface mount crystal-controlled oscillator with 2.5 V or 3.3 V supply voltages. The ECX-L is available in a range of package sizes, as small as 2.5 mm x 2.0 mm and as large as 7.0 mm x 5.0 mm, with frequencies between 10 MHz and 1,500 MHz.

ECS has released additional part numbers in the ECX-L LVDS ECSpressCON oscillator family. The expansions include specific frequencies of 100 MHz, 125 MHz, 156.250 MHz, and 200 MHz and more in the 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm package sizes. These are set over the standard industrial operating temperature of -40°C ~ 85°C and are a combination of the standard 2.5 V and 3.3 V supply voltages.

Features
  • Multiple package sizes available:
    • 2.5 mm x 2.0 mm
    • 3.2 mm x 2.5 mm
    • 5.0 mm x 3.2 mm
    • 7.0 mm x 5.0 mm
  • Supply voltage options available: 2.5 V (ECS-L2), 3.3 V (ECS-L3)
  • Low jitter: 1 pS
  • Low current: 16 mA ~ 28 mA frequency dependent
  • Wide configurable frequency range: 1 MHz ~ 1,500 MHz
  • Standard operating temperature: -40°C ~ +85°C
  • Extended operating temperature available
  • Frequency stability options: ±20 ppm, ±25 ppm, ±50 ppm, ±100 ppm
  • LVDS complementary output
Applications
  • Networking
  • Communications
  • IoT
  • Data storage
  • Mobile devices
  • Wireless devices
  • Test and measurement

ECSpressCON™ ECX-L LVDS Oscillator

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นAvailable Quantityราคาดูรายละเอียด
XTAL OSC XO 200.0000MHZ LVDS SMDECX-L37BN-200.000XTAL OSC XO 200.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน238 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 212.5000MHZ LVDS SMDECX-L37BN-212.500XTAL OSC XO 212.5000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน11 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 200.0000MHZ LVDS SMDECX-L37CN-200.000-TRXTAL OSC XO 200.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน1128 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 156.25 MHZ LVDS SMDECX-L37CN-156.250-TRXTAL OSC XO 156.25 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน461 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 312.5000MHZ LVDS SMDECX-L32CM-312.500XTAL OSC XO 312.5000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน210 - Immediate$289.03ดูรายละเอียด
XTAL OSC XO 156.2500MHZ LVDS SMDECX-L35CN-156.250-TRXTAL OSC XO 156.2500MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน109 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 125.0000MHZ LVDS SMDECX-L35CN-125.000-TRXTAL OSC XO 125.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน663 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 100.0000MHZ LVDS SMDECX-L37BN-100.000XTAL OSC XO 100.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน51 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 100 MHZ LVDS SMDECX-L37CN-100.000-TRXTAL OSC XO 100 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน1481 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 125.0000MHZ LVDS SMDECX-L37BN-125.000XTAL OSC XO 125.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน48 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 75.0000MHZ LVDS SMDECX-L37BN-75.000XTAL OSC XO 75.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน64 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 125 MHZ LVDS SMDECX-L37CN-125.000-TRXTAL OSC XO 125 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน274 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 100.0000MHZ LVDS SMDECX-L35CN-100.000-TRXTAL OSC XO 100.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน976 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 148.5000MHZ LVDS SMDECX-L32BN-148.500XTAL OSC XO 148.5000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน61 - Immediate$289.03ดูรายละเอียด
XTAL OSC XO 60 MHZ LVDS SMDECX-L37CN-60.000XTAL OSC XO 60 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน50 - Immediate$231.16ดูรายละเอียด
XTAL OSC XO 200 MHZ LVDS SMDECX-L33CN-200.000-TRXTAL OSC XO 200 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน981 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 125 MHZ LVDS SMDECX-L33CN-125.000-TRXTAL OSC XO 125 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน2075 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 100 MHZ LVDS SMDECX-L33CN-100.000-TRXTAL OSC XO 100 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน415 - Immediate$164.88ดูรายละเอียด
XTAL OSC XO 156.25 MHZ LVDS SMDECX-L33CN-156.250-TRXTAL OSC XO 156.25 MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน424 - Immediate$171.67ดูรายละเอียด
XTAL OSC XO 200.0000MHZ LVDS SMDECX-L35CN-200.000-TRXTAL OSC XO 200.0000MHZ LVDS SMDเปิดใช้งาน/ปิดใช้งาน887 - Immediate$171.67ดูรายละเอียด
Published: 2022-11-01