ECX-1637B2 Tight Stability Low Aging Compact Crystal

ECS' ECX-1637B2 compact surface mount crystals offer tight ±10 ppm stability and various standard load capacitances

Image of ECS' ECX-1637B2 Tight Stability Low Aging Compact CrystalECS Inc. International’s ECX-1637B2 series of surface mount (SMD) crystals are available in an industry-standard 2.0 mm x 1.6 mm x 0.45 mm 4-pad ceramic package. These electronic components offer a wide frequency range of 16 MHz to 50 MHz. They offer a tight stability option of ±10 ppm, ±10 ppm tolerance, and a low ±2 ppm first-year aging at +25°C ±3°C with the option of an extended operating temperature range. The standard ECX-1637B2 crystal offers a wide range of standard load capacitance options. This electronic component series is ideal for IoT, wireless, and wearable applications.

Features
  • 2.0 mm x 1.6 mm x 0.45 mm 4-pad footprint
  • Frequency range: 16 MHz to 50 MHz
  • ±10 ppm standard frequency tolerance with ±7 ppm option available
  • ±10 ppm standard frequency stability
  • Low aging ±2 ppm max. first year at +25°C ±3°C
  • Standard operating temperature range: -30°C to +85°C
  • Extended temperature range option available
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth®

ECX-1637B2 Tight Stability Low Aging Compact Crystal

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CRYSTAL 40.0000MHZ 10PF SMDECS-400-10-37B2-CKM-TRCRYSTAL 40.0000MHZ 10PF SMD18192 - Immediate$11.64ดูรายละเอียด
CRYSTAL 40.0000MHZ 10PF SMDECS-400-10-37B2-CKY-TRCRYSTAL 40.0000MHZ 10PF SMD20205 - Immediate$11.64ดูรายละเอียด
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37B2-CKY-TRCRYSTAL 32.0000MHZ 10PF SMD3291 - Immediate$11.32ดูรายละเอียด
CRYSTAL 38.4 MHZ 8PF SMDECS-384-8-37B2-CWY-TRCRYSTAL 38.4 MHZ 8PF SMD7704 - Immediate$12.93ดูรายละเอียด
CRYSTAL 25 MHZ 18PF SMDECS-250-18-37B2-JTN-TRCRYSTAL 25 MHZ 18PF SMD5989 - Immediate$12.93ดูรายละเอียด
CRYSTAL 25 MHZ 9PF SMDECS-250-9-37B2-CKM-TRCRYSTAL 25 MHZ 9PF SMD1362 - Immediate$13.26ดูรายละเอียด
CRYSTAL 25 MHZ 10PF SMDECS-250-10-37B2-CWN-TRCRYSTAL 25 MHZ 10PF SMD4395 - Immediate$13.58ดูรายละเอียด
CRYSTAL 32 MHZ 8PF SMDECS-320-8-37B2-CTN-TRCRYSTAL 32 MHZ 8PF SMD35848 - Immediate$11.64ดูรายละเอียด
CRYSTAL 16.0000MHZ 9PF SMDECS-160-9-37B2-CKM-TRCRYSTAL 16.0000MHZ 9PF SMD14877 - Immediate$11.64ดูรายละเอียด
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37B2-CWN-TRCRYSTAL 32.0000MHZ 10PF SMD8830 - Immediate$12.93ดูรายละเอียด
Published: 2023-04-05