ECX-32 Compact MHz SMD Quartz Crystals
ECS Inc. International’s ECX-32 series SMD crystals are ideal for wireless, mobile, IoT, Wi-Fi, and Bluetooth® applications
ECS Inc. International's ECX-32 series of compact, surface mount crystals are available in an industry-standard package ideal for IoT, Wi-Fi, and Bluetooth. These compact (3.2 mm x 2.5 mm) 4-pad MHz quartz crystals offer a wide frequency range of 8 MHz to 54 MHz. The crystals are available with tight stability and tolerance options of ±10 ppm and an extended -55°C to +125°C temperature range options. The standard part provides a 20 pF load capacitance, but additional load capacitance options of 8 pF, 10 pF, 12 pF, and 18 pF are available. These crystals are ideal for wireless, mobile, IoT, Wi-Fi, and Bluetooth applications where board space is critical. As of January 2023, ECS expands the ECX-32 surface-mount crystal offering to include a 3,000-piece tape-and-reel option.
- 3.2 mm x 2.5 mm x 0.8 mm footprint
- Frequency range: 8 MHz ~ 54 MHz
- Standard industrial temperature range: -20°C ~ +70°C
- Extended temperature range options available
- Tight ±10 ppm tolerance
- Tight ±10 ppm stability
- RoHS and REACH compliant
- Wireless
- Mobile
- Wi-Fi
- Bluetooth
- IoT
ECX-32 Compact MHz SMD Quartz Crystals
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-160-20-33-AEN-TR | CRYSTAL 16.0000MHZ 20PF SMD | 7852 - Immediate | $13.58 | ดูรายละเอียด |
![]() | ![]() | ECS-120-12-33-AGN-TR3 | CRYSTAL 12.0000MHZ 12PF SMD | 5926 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | ECS-160-18-33-AEN-TR3 | CRYSTAL 16.0000MHZ 18PF SMD | 3336 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | ECS-160-12-33-AGN-TR3 | CRYSTAL 16.0000MHZ 12PF SMD | 1476 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | ECS-240-18-33-JEN-TR3 | CRYSTAL 24.0000MHZ 18PF SMD | 3169 - Immediate | $16.17 | ดูรายละเอียด |
![]() | ![]() | ECS-240-8-33-RTN-TR | CRYSTAL 24.0000MHZ 8PF SMD | 0 - Immediate | $16.17 | ดูรายละเอียด |
![]() | ![]() | ECS-250-20-33-CKM-TR3 | CRYSTAL 25.0000MHZ 20PF SMD | 10856 - Immediate | $12.61 | ดูรายละเอียด |
![]() | ![]() | ECS-250-12-33-AGN-TR3 | CRYSTAL 25.0000MHZ 12PF SMD | 5761 - Immediate | $12.61 | ดูรายละเอียด |