ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade Crystals

ECS’ low-aging B2 crystals are AEC-Q200 qualified with a wide frequency range of 8 MHz to 54 MHz

Image of ECS' ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade CrystalsECS’ ECX-33B2Q series compact MHz surface mount crystals are available in an industry standard 3.2 mm x 2.5 mm x 0.8 mm 4-pad ceramic package. These electronic components are AEC-Q200 qualified and offer an array of features such as a wide frequency range of 8 MHz to 54 MHz, tolerance options as tight as ±10 ppm, and stability options ranging from ±10 ppm to ±150 ppm.

This automotive-grade addition to ECS’ low-aging B2 crystals offers low ±2 ppm first year aging at +25°C ±3°C. The standard ECX-33B2Q crystal offers ±30 ppm tolerance and ±150 ppm stability over the standard operating temperature of -40°C to +150°C with many load capacitance options. These electronic components are ideal for IoT, wireless, wearable, smart home, and Wi-Fi applications.

Features
  • Package size: 3.2 mm x 2.5 mm x 0.8 mm
  • 4-pad footprint
  • Frequency range: 8 MHz to 54 MHz
  • ±150 ppm standard stability with tight ±10 ppm stability available
  • ±30 ppm standard tolerance
  • Low aging ±2 ppm max. first year at +25°C ±3°C
  • Standard operating temperature range: -40°C to +150°C
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth
  • Smart homes

ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade Crystals

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CRYSTAL 10.000 MHZ 12PF SMDECS-100-12-33B2Q-JES-TR3CRYSTAL 10.000 MHZ 12PF SMD2683 - Immediate$9.38ดูรายละเอียด
CRYSTAL 32.000 MHZ 12PF SMDECS-320-12-33B2Q-JES-TR3CRYSTAL 32.000 MHZ 12PF SMD2954 - Immediate$9.38ดูรายละเอียด
CRYSTAL 20.000 MHZ 12PF SMDECS-200-12-33B2Q-JES-TR3CRYSTAL 20.000 MHZ 12PF SMD3488 - Immediate$9.38ดูรายละเอียด
CRYSTAL 12.288 MHZ 12PF SMDECS-122.8-12-33B2Q-JES-TR3CRYSTAL 12.288 MHZ 12PF SMD2975 - Immediate$9.38ดูรายละเอียด
CRYSTAL 28.63636 MHZ 12PF SMDECS-286.3-12-33B2Q-JES-TR3CRYSTAL 28.63636 MHZ 12PF SMD2904 - Immediate$9.38ดูรายละเอียด
CRYSTAL 16.000 MHZ 12PF SMDECS-160-12-33B2Q-JES-TR3CRYSTAL 16.000 MHZ 12PF SMD2815 - Immediate$9.38ดูรายละเอียด
CRYSTAL 40.000 MHZ 12PF SMDECS-400-12-33B2Q-JES-TR3CRYSTAL 40.000 MHZ 12PF SMD1469 - Immediate$9.38ดูรายละเอียด
CRYSTAL 24.000 MHZ 12PF SMDECS-240-12-33B2Q-JES-TR3CRYSTAL 24.000 MHZ 12PF SMD3573 - Immediate$9.38ดูรายละเอียด
CRYSTAL 12.000 MHZ 12PF SMDECS-120-12-33B2Q-JES-TR3CRYSTAL 12.000 MHZ 12PF SMD2589 - Immediate$9.38ดูรายละเอียด
CRYSTAL 25.000 MHZ 12PF SMDECS-250-12-33B2Q-JES-TR3CRYSTAL 25.000 MHZ 12PF SMD0 - Immediate$9.38ดูรายละเอียด
CRYSTAL 20.000 MHZ 8PF SMDECS-200-8-33B2Q-JVY-TR3CRYSTAL 20.000 MHZ 8PF SMD1240 - Immediate$11.64ดูรายละเอียด
CRYSTAL 40.000 MHZ 8PF SMDECS-400-8-33B2Q-JVY-TR3CRYSTAL 40.000 MHZ 8PF SMD5830 - Immediate$11.64ดูรายละเอียด
Published: 2024-06-27