7.0" Intelligent TFT IPS Display Module with Graphics Development Software

EA Display Visions' 7.0" intelligent TFT IPS display module allows one to expedite development, prototyping, and deployment

Image of Display Visions' 7.0" Intelligent TFT IPS Display Module with Graphics Development Software EA Display Visions' 7.0" intelligent EA uniTFT070-ATC display modules are designed to help keep development time and resources to a cost-effective minimum. The all-in-one implementation of display, processor, and touch screen allows one to expedite development, prototyping, and deployment.

The 7.0" integrated capacitive touch intelligent display modules include a sharp 1024x600 pixel TFT in-plane switching (IPS) display with an LED backlight that provides a brightness of a 1000 cd/m². The IPS technology produces consistent, accurate color from all viewing angles, better contrast, and does not lighten or show tailing when touched.

The accompanying uniTFT DESIGNER development software allows quick time-to-market for any application requiring a high-quality full-color graphics HMI (human-machine interface) with touch functionality. Design complete GUI (graphical user interfaces) with Display Visions' intuitive drag-and-drop development environment in days instead of weeks or months. Traditional design-in of a full-color graphics display is a thing of the past. This intelligent display runs out of the box. No need for coding and spending time on creating and drawing touch-capable graphical elements before integrating them into the application.

Starter Kits

EA Display Visions recommends all first-time buyers of EA Display Visions displays, to take full advantage of all the features of the display solution using starter kits. The starter kits provide all the hardware and software that is required to get the projects up and running.

Contents
  • 7.0" integrated capacitive touch intelligent display module
  • uniTFT DESIGNER (graphics software, download under Tools)
Features
  • 7.0" TFT IPS with 1024x600 pixels (display full-color images, animations, icons, and video clips)
  • PCAP touch panel optically bonded
  • Super bright LED backlight over 1000 cd/m²
  • Object-oriented screen layout
  • Change object during run-time: size, shape, color, content
  • Animate and move objects
  • Alpha-blending and vector graphics; lossless zooming and turning
  • Fonts: ASCII and Unicode
  • Single supply 3.3 V
  • 7 serial interfaces: USB, 2 x RS232, 2 x SPI, 2 x I²C
  • 16-bit RGB
  • 16 digital, freely definable I/Os built-in, expandable up to 125
  • 4 analog inputs
  • microSD™ card as storage for pictures, fonts, menus, and log-files
  • Time (RTC) and battery-buffered
  • Internal functions for calculation as well as programmability
  • Speaker for tone feedback build-in
  • RoHS, REACH, and CE compliant
  • -20°C to +70°C temperature range
Applications
  • Medical devices
  • Industrial machines and controls
  • Commercial machines
  • Measurement instruments
  • General-purpose embedded graphics
  • Lab instruments and equipment
  • Test equipment
uniTFTDesigner

Image of Display Visions' uniTFTDesigner

uniTFT070-ATC Dimensions

Image of Display Visions' uniTFT070-ATC Dimensions

7.0" Intelligent TFT IPS Display Module

รูปภาพManufacturer Part Numberคำอธิบายโหมดการแสดงผลหน้าจอสัมผัสขนาดหน้าจอในแนวทแยงAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-ATCGRAPHIC DISPLAY TFT RGB 7"ส่งผ่านคาปาซิทีฟ7" (177.80mm)1 - Immediate$19,955.37ดูรายละเอียด

Related Products: Display Modules - LCD, OLED, Graphic

รูปภาพManufacturer Part Numberคำอธิบายประเภทจอแสดงผลโหมดการแสดงผลหน้าจอสัมผัสAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT - 2"EA UNITFTS020-ATCGRAPHIC DISPLAY TFT - 2"TFT - สี--0 - Immediate$5,186.70ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-ATCGRAPHIC DISPLAY TFT RGB 10.1"TFT - สี-คาปาซิทีฟ2 - Immediate$23,950.39ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-AGRAPHIC DISPLAY TFT RGB 7"TFT - สีส่งผ่าน-0 - Immediate$17,955.11ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-AGRAPHIC DISPLAY TFT RGB 5"TFT - สี--0 - Immediate$14,869.86ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATCGRAPHIC DISPLAY TFT RGB 5"TFT - สี-คาปาซิทีฟ0 - Immediate$16,240.98ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATPGRAPHIC DISPLAY TFT RGB 5"TFT - สี-แบบความต้านทาน0 - Immediate$15,441.78ดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-AGRAPHIC DISPLAY TFT RGB 10.1"TFT - สี--0 - Immediate$23,031.89ดูรายละเอียด

Related Products: Eval Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR EA UNITFT101EA QUICKUNITFT101CEVAL BOARD FOR EA UNITFT1010 - Immediate$26,527.73ดูรายละเอียด
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT0501 - Immediate$19,328.81ดูรายละเอียด
EVAL BOARD FOR EA UNITFT070EA QUICKUNITFT070CEVAL BOARD FOR EA UNITFT0700 - Immediate$22,372.36ดูรายละเอียด
Published: 2020-04-20