EA W128064-XALG Compact Low-Power OLED Display

Display Visions EA's W128064-XALG OLED display is ideal for compact low-power applications

Image of Display Vision's W128064-XALG Compact Low-Power OLED Display Display Visions (Electronic Assembly) yellow OLEDs come packaged as a complete module that includes all the required logic at only a 2.15 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 µs response time, viewing angles greater than 160°, and the ability to withstand harsh environments due to an extreme temperature range, these displays will offer any industry an upgrade to their current monochromatic character application.

Evaluate any OLED display using the EA 9781-USB evaluation board and free simulator tool that can help start the design process.

Features
  • 2.42" yellow OLED
  • Low power: 2.8 V to 3.3 V supply voltage for operation
  • No backlight
  • Operating temperature range: -40°C to +80°C
  • 128x64 dots
  • Included SSD1309Z controller
  • SPI, I²C, and 8-bit interface
  • Fast response time of 10 µs down to -40°C
  • ZIFF connection
  • Wide viewing angle (minimum 160 degrees)
  • 60.5 mm x 37 mm x 2.15 mm module dimension
  • Contrast ratio 2000:1
  • RoHS, CE, and REACH compliant
Applications
  • IoT systems
  • Low-power handheld devices
  • Oil and gas equipment
  • Laboratory equipment
  • Industrial controls, instrumentation, and machines
  • Testing and measurement equipment
  • Medical devices
  • Defense applications
  • Low-power industrial automation solutions
  • Casino displays
  • White goods
  • Smart home applications

W128064-XALG Compact Low-Power OLED Display

รูปภาพManufacturer Part Numberคำอธิบายโหมดการแสดงผลพื้นที่การมองเห็นแบ็คไลท์Available Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY OLED YELLOW 2.42EA W128064-XALGGRAPHIC DISPLAY OLED YELLOW 2.42-57.01mm W x 28.90mm H-0 - Immediate$1,651.42ดูรายละเอียด

Associated Part

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2020-06-17