iTHERM CompactLine TM311 Series Temperature Transmitters

Endress+Hauser's compact thermometers are ideal for fast installation in tight spaces

Image of Endress+Hauser's iTHERM CompactLine TM311 Series Temperature TransmittersEndress+Hauser's TM311 series Pt100 temperature transmitters provide accurate and fast process temperature measurements in hygienic and aseptic applications. These temperature sensors offer a four-wire connection or feed into a smart temperature transmitter with 4 mA to 20 mA, IO-Link (auto-detect), or switch output. Featuring TipSens technology, the RTD (Pt100; Class A) delivers response times as low as 1.5 s (t90) for optimum process control. These versatile devices are a great choice for driving plant standardization.

Features
  • Version with iTHERM TipSens offers leading response times with a T90 time of 1.5 seconds
  • Fast installation and easy commissioning thanks to compact dimensions for installation in tight spaces
  • 4 mA to 20 mA and IO-Link in one device
  • Version with iTHERM TipSens ensures a highly accurate measurement for short immersion lengths, for example, in small pipelines in the food and beverages industry
  • Cost-saving
Applications
  • Hygienic and aseptic applications

iTHERM CompactLine TM311 Series Temperature Transmitters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR RTD CYLINDERTM311-AAA0BG1BAB4A1SENSOR RTD CYLINDER5 - Immediate$5,275.61ดูรายละเอียด
SENSOR RTD CYLINDERTM311-CAA0BG6BAB4A1SENSOR RTD CYLINDER5 - Immediate$5,275.61ดูรายละเอียด
SENSOR RTD CYLINDERTM311-AAC0BG1BBB4A1SENSOR RTD CYLINDER2 - Immediate$7,954.15ดูรายละเอียด
SENSOR RTD CYLINDERTM311-CAC0BG6BBB4A1SENSOR RTD CYLINDER1 - Immediate$7,959.65ดูรายละเอียด
SENSOR RTD CYLINDERTM311-AAC0BD2CBB4A1+LCSENSOR RTD CYLINDER2 - Immediate$8,001.35ดูรายละเอียด
SENSOR RTD CYLINDERTM311-CAC0BD2CBB4A1+LBSENSOR RTD CYLINDER2 - Immediate$8,001.35ดูรายละเอียด
Published: 2023-03-16