Specialty Batteries
Energizer's specialty batteries offer long-lasting and reliable power
Energizer provides replacement batteries for hundreds of manufacturer specialty battery types. Their specialty batteries are ideal for watches, toys, remotes, calculators, medical use, and more.
Even as battery technology has evolved, battery leaks are still a problem today. Many brands of batteries can still corrode and damage devices after being fully used.
Energizer's passion for improvement is driven by the need for reliability, longevity, responsibility, and enjoyment from the devices that impact lives. From toys to flashlights to cameras to hearing aids, today's technology is woven into the fabric of users' daily lives. Energizer powers those devices and empowers those activities that make day-to-day life more complete and satisfying for as long as technologically possible.
- Watches
- Toys
- Remotes
- Calendars
- Medical use
Specialty Batteries
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - พิกัด | ขนาด / มิติ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 392-384TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.31" Dia x 0.14" H (7.9mm x 3.6mm) | 2182 - Immediate | $91.82 | ดูรายละเอียด |
![]() | ![]() | 393-309TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.31" Dia x 0.21" H (7.9mm x 5.4mm) | 2888 - Immediate | $122.85 | ดูรายละเอียด |
![]() | ![]() | 357-303VZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | 0 - Immediate | $26.01 | ดูรายละเอียด |
![]() | ![]() | 386-301TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.46" Dia x 0.17" H (11.6mm x 4.2mm) | 569 - Immediate | $122.85 | ดูรายละเอียด |
![]() | ![]() | 390-389TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.46" Dia x 0.12" H (11.6mm x 3.1mm) | 5973 - Immediate | $91.82 | ดูรายละเอียด |
![]() | ![]() | 377-376TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.27" Dia x 0.10" H (6.8mm x 2.6mm) | 6404 - Immediate | $59.16 | ดูรายละเอียด |
![]() | ![]() | 397-396TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.31" Dia x 0.10" H (7.9mm x 2.6mm) | 254 - Immediate | $71.77 | ดูรายละเอียด |
![]() | ![]() | 364-363TZ | BATTERY SILVER OX 1.55V COIN | 1.55 V | 0.27" Dia x 0.09" H (6.8mm x 2.2mm) | 431 - Immediate | $59.16 | ดูรายละเอียด |